USD
Print Print this page
 
Bridgelux
Décor Series™
Bridgelux
Gen 7 V10 Array Series
 
Bridgelux
Gen 7 V10 Thrive™ Array Series
  • Images

Gen 7 V10 Array Series

Gen 7 V10 Array Series

Bridgelux

The V Series LED array products deliver high quality light in a compact and cost-effective solid-state lighting package. These Chip-on-board (CoB) arrays can be efficiently driven at twice the nominal drive current, enabling design flexibility not previously possible. This high flux density light source is designed to support a wide range of high quality directional luminaries and replacement lamps for commercial and residential applications. The V10 LED array is available in a variety of electrical, CCT and CRI combinations providing substantial design flexibility and energy efficiencies.

Specifications
  • CRI (Color Rendering Index):80 ~ 90
  • Configuration:Square
  • Current - Max:540mA ~ 720mA
  • Current - Test:270mA ~ 360mA
  • Height:1.70mm
  • Lens Type:Flat
  • Light Emitting Surface (LES):10.20mm Dia
  • Lumens/Watt @ Current - Test:114 lm/W ~ 143 lm/W
  • Luminous Flux @ Current/Temperature:1049lm (Typ) ~ 1617lm (Typ)
  • Size / Dimension:13.50mm L x 13.50mm W
  • Temperature - Test:85°C
  • Type:Chip On Board (COB)
  • Voltage - Forward (Vf) (Typ):34V
Parts

View in Parametric Search

BXRE-27E1000-C-73BXRE-27E1000-C-73LED COB V10 2700K SQUARE Chip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-RoHS
BXRE-30E1000-B-73BXRE-30E1000-B-73LED COB V10 3000K SQUARE Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
BXRE-30G1000-B-73BXRE-30G1000-B-73LED COB V10 3000K SQUARE Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
BXRE-40E1000-B-73BXRE-40E1000-B-73LED COB V10 4000K SQUARE Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS

View in Parametric Search

Associated Product
Ledil FN15997_RONDA-O-B
Category: Optoelectronics-Optics - Lenses