USD
Print Print this page
 
TE Energy & Utilities
Gelcap SL
TE Energy & Utilities
GelWrap Series
 
TE Energy & Utilities
GILS Series
  • Images

GelWrap Series

Wrap Around Splice Covers

TE Energy & Utilities

Specifications
  • Type:Wrap Around Splice Cover
    Parts

    View in Parametric Search

    GELWRAP-33/10-250(B12)GELWRAP-33/10-250(B12)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.400" ~ 1.300" (10.16mm ~ 33.02mm)10.00" (254.0mm)RoHS
    GELWRAP-18/4-150(B6)GELWRAP-18/4-150(B6)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.150" ~ 0.700" (3.81mm ~ 17.78mm)6.00" (152.4mm)RoHS
    GELWRAP-18/4-200(B6)GELWRAP-18/4-200(B6)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.150" ~ 0.700" (3.81mm ~ 17.78mm)8.00" (203.2mm)RoHS
    971920-000971920-000WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.150" ~ 0.700" (3.81mm ~ 17.78mm)10.00" (254.0mm)RoHS
    GELWRAP-18/4-200UL(B6)GELWRAP-18/4-200UL(B6)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover--8.00" (203.2mm)RoHS
    GELWRAP-33/10-300(B12)GELWRAP-33/10-300(B12)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.400" ~ 1.300" (10.16mm ~ 33.02mm)12.00" (304.8mm)RoHS
    GELWRAP-18/4-250UL(B6)GELWRAP-18/4-250UL(B6)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover--10.00" (254.0mm)RoHS
    GELWRAP-18/4-350UL(B6)GELWRAP-18/4-350UL(B6)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover--14.00" (355.0mm)RoHS
    GELWRAP-33/10-350(B10)GELWRAP-33/10-350(B10)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.400" ~ 1.300" (10.16mm ~ 33.02mm)14.00" (355.0mm)RoHS
    709794-000709794-000WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.800" ~ 1.500" (20.32mm ~ 38.10mm)8.00" (203.2mm)RoHS
    GELWRAP-UF-200(B10)GELWRAP-UF-200(B10)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover--8.00" (203.2mm)RoHS
    128958-000128958-000WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.800" ~ 1.500" (20.32mm ~ 38.10mm)12.00" (304.8mm)RoHS
    GELWRAP-33/10-150(B6)GELWRAP-33/10-150(B6)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.400" ~ 1.300" (10.16mm ~ 33.02mm)6.00" (152.4mm)RoHS
    GELWRAP-33/10-200(B6)GELWRAP-33/10-200(B6)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.400" ~ 1.300" (10.16mm ~ 33.02mm)8.00" (203.2mm)RoHS
    GELWRAP-18/4-300(B6)GELWRAP-18/4-300(B6)WIRE SPLICE WRAP AROUND COVER Wrap Around Splice Cover-0.150" ~ 0.700" (3.81mm ~ 17.78mm)12.00" (304.8mm)RoHS

    View in Parametric Search