Print Print this page
 
Harwin Inc.
Gecko Male Vertical Through Hole - With and Without Latched Series
Harwin Inc.
Gecko Screw-Lok Series
 
Harwin Inc.
Gecko SL Reverse Fix Series

Gecko Screw-Lok Series

0.049" (1.25mm) Pitch, High Reliability Connector Headers

Harwin Inc.

Harwin's Gecko (G125 series) connectors provide a low profile, dual row cable to board and board to board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. The connectors are manufactured to withstand high numbers of mating cycles but also featuring low insertion and extraction forces.

Product Description

With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Pin spacing of 0.049" (1.25mm) and up to 50 contacts per connector, offers dense pin counts in a small package. This design means that G125 connectors achieve a 35% space saving over other high-performance connectors such as Micro-D. The connectors also accommodate 2A per contact.

Features
  • 2A current capacity, resists high vibration and shock
  • Easy to release latches require no tooling
  • Withstands extremes of temperature: -65°C to +150°C
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:8.00µin (0.203µm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):2A ~ 2A per Contact
  • Insulation Color:Green
  • Insulation Material:Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:6 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-65°C ~ 150°C
  • Pitch - Mating:0.049" (1.25mm)
  • Row Spacing - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
Parts
G125-MV12005M2PG125-MV12005M2PCONN HEADER VERT 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
G125-MV10605M2PG125-MV10605M2PCONN HEADER VERT 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MV11205M2PG125-MV11205M2PCONN HEADER VERT 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
G125-MV11605M2PG125-MV11605M2PCONN HEADER VERT 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
G125-MS10605M2PG125-MS10605M2PCONN HEADER SMD 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MS11005M2PG125-MS11005M2PCONN HEADER SMD 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
G125-MV15005M2PG125-MV15005M2PCONN HEADER VERT 50POS 1.25MM HeaderMale Pin0.049" (1.25mm)50RoHS
G125-MS11605M2PG125-MS11605M2PCONN HEADER SMD 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
G125-MS10605M1PG125-MS10605M1PCONN HEADER SMD 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MH12005M4PG125-MH12005M4PCONN HDR 1.25MM R/A 20POS HeaderMale Pin0.049" (1.25mm)20RoHS
G125-MH12605M4PG125-MH12605M4PCONN HDR 1.25MM R/A 26POS HeaderMale Pin0.049" (1.25mm)26RoHS
G125-MV11205M1PG125-MV11205M1PCONN HEADER VERT 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
G125-MH11005M4PG125-MH11005M4PCONN HDR 1.25MM R/A 10POS HeaderMale Pin0.049" (1.25mm)10RoHS
G125-MS12605M2PG125-MS12605M2PCONN HEADER SMD 26POS 1.25MM HeaderMale Pin0.049" (1.25mm)26RoHS
G125-MH10605M4PG125-MH10605M4PCONN HDR 1.25MM R/A 6POS HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MH11605M4PG125-MH11605M4PCONN HDR 1.25MM R/A 16POS HeaderMale Pin0.049" (1.25mm)16RoHS
G125-MV12605M2PG125-MV12605M2PCONN HEADER VERT 26POS 1.25MM HeaderMale Pin0.049" (1.25mm)26RoHS
G125-MV11005M1PG125-MV11005M1PCONN HEADER VERT 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
G125-MV13405M2PG125-MV13405M2PCONN HEADER VERT 34POS 1.25MM HeaderMale Pin0.049" (1.25mm)34RoHS
G125-MS11205M2PG125-MS11205M2PCONN HEADER SMD 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
G125-MV12005M1PG125-MV12005M1PCONN HEADER VERT 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
G125-MS11605M1PG125-MS11605M1PCONN HEADER SMD 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
G125-MS12005M1PG125-MS12005M1PCONN HEADER SMD 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
G125-MV15005M1PG125-MV15005M1PCONN HEADER VERT 50POS 1.25MM HeaderMale Pin0.049" (1.25mm)50RoHS
G125-MS12605M1PG125-MS12605M1PCONN HEADER SMD 26POS 1.25MM HeaderMale Pin0.049" (1.25mm)26RoHS
G125-MS15005M1PG125-MS15005M1PCONN HEADER SMD 50POS 1.25MM HeaderMale Pin0.049" (1.25mm)50RoHS
G125-MS13405M1PG125-MS13405M1PCONN HEADER SMD 34POS 1.25MM HeaderMale Pin0.049" (1.25mm)34RoHS
G125-MV12605M1PG125-MV12605M1PCONN HEADER VERT 26POS 1.25MM HeaderMale Pin0.049" (1.25mm)26RoHS
G125-MS11005M1PG125-MS11005M1PCONN HEADER SMD 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
G125-MH10605M3PG125-MH10605M3PCONN HDR 1.25MM R/A 6POS HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MH11005M3PG125-MH11005M3PCONN HDR 1.25MM R/A 10POS HeaderMale Pin0.049" (1.25mm)10RoHS
G125-MH11205M3PG125-MH11205M3PCONN HDR 1.25MM R/A 12POS HeaderMale Pin0.049" (1.25mm)12RoHS
G125-MH11605M3PG125-MH11605M3PCONN HDR 1.25MM R/A 16POS HeaderMale Pin0.049" (1.25mm)16RoHS
G125-MH12005M3PG125-MH12005M3PCONN HDR 1.25MM R/A 20POS HeaderMale Pin0.049" (1.25mm)20RoHS
G125-MH13405M4PG125-MH13405M4PCONN HDR 1.25MM R/A 34POS HeaderMale Pin0.049" (1.25mm)34RoHS
G125-MH12605M3PG125-MH12605M3PCONN HDR 1.25MM R/A 26POS HeaderMale Pin0.049" (1.25mm)26RoHS
G125-MH13405M3PG125-MH13405M3PCONN HDR 1.25MM R/A 34POS HeaderMale Pin0.049" (1.25mm)34RoHS
G125-MH15005M3PG125-MH15005M3PCONN HDR 1.25MM R/A 50POS HeaderMale Pin0.049" (1.25mm)50RoHS
G125-MV11005M2PG125-MV11005M2PCONN HEADER VERT 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
G125-MS12005M2PG125-MS12005M2PCONN HEADER SMD 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
G125-MH15005M4PG125-MH15005M4PCONN HDR 1.25MM R/A 50POS HeaderMale Pin0.049" (1.25mm)50RoHS
G125-MV11605M1PG125-MV11605M1PCONN HEADER VERT 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
G125-MS13405M2PG125-MS13405M2PCONN HEADER SMD 34POS 1.25MM HeaderMale Pin0.049" (1.25mm)34RoHS
G125-MV13405M1PG125-MV13405M1PCONN HEADER VERT 34POS 1.25MM HeaderMale Pin0.049" (1.25mm)34RoHS
G125-MS15005M2PG125-MS15005M2PCONN HEADER SMD 50POS 1.25MM HeaderMale Pin0.049" (1.25mm)50RoHS
G125-MV10605M1PG125-MV10605M1PCONN HEADER VERT 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MS11205M1PG125-MS11205M1PCONN HEADER SMD 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
G125-MH11205M4PG125-MH11205M4PCONN HDR 1.25MM R/A 12POS HeaderMale Pin0.049" (1.25mm)12RoHS
Associated Product
Harwin Inc. G125-4500000B
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Backshells, Caps, Covers, Strain Reliefs
Harwin Inc. G125-4500000B
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Hardware
Harwin Inc. G125-FV11005L0P
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Harwin Inc. G125-2240696F1
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Harwin Inc. G125-FS10605F3P
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets