Print Print this page
 
Harwin Inc.
Gecko Male Vertical Surface Mount - With and Without Latched Series
Harwin Inc.
Gecko Male Vertical Through Hole - With and Without Latched Series
 
Harwin Inc.
Gecko Screw-Lok Series

Gecko Male Vertical Through Hole - With and Without Latched Series

0.049" (1.25mm) Pitch, Surface Mount Connector Header

Harwin Inc.

Secure fixing to the PCB via retention barbs for through hole. Easy-to-release latches require no tooling. 2A current capacity, resists high vibration and shock. Withstands extremes of temperature: -65°C to +150°C.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:8.00µin (0.203µm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):2A per Contact
  • Features:Board Lock, Pick and Place
  • Insulation Color:Green
  • Insulation Height:0.193" (4.90mm)
  • Insulation Material:Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
  • Mated Stacking Heights:7.25mm, 7.35mm, 7.7mm
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:6 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-65°C ~ 150°C
  • Pitch - Mating:0.049" (1.25mm)
  • Row Spacing - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
Parts

View in Parametric Search

G125-MV10605L1PG125-MV10605L1PCONN HEADER VERT 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MV11005L1PG125-MV11005L1PCONN HEADER VERT 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
G125-MV11205L1PG125-MV11205L1PCONN HEADER VERT 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
G125-MV11605L0PG125-MV11605L0PCONN HEADER VERT 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
G125-MV11605L1PG125-MV11605L1PCONN HEADER VERT 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
G125-MV12605L1PG125-MV12605L1PCONN HEADER VERT 26POS 1.25MM HeaderMale Pin0.049" (1.25mm)26RoHS
G125-MV10605L0PG125-MV10605L0PCONN HEADER VERT 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MV20605L2PG125-MV20605L2PCONN HEADER VERT 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MV21005L0PG125-MV21005L0PCONN HEADER VERT 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
G125-MV21005L2PG125-MV21005L2PCONN HEADER VERT 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
G125-MV12005L0PG125-MV12005L0PCONN HEADER VERT 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
G125-MV12005L1PG125-MV12005L1PCONN HEADER VERT 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
G125-MV12605L0PG125-MV12605L0PCONN HEADER VERT 26POS 1.25MM HeaderMale Pin0.049" (1.25mm)26RoHS
G125-MV13405L1PG125-MV13405L1PCONN HEADER VERT 34POS 1.25MM HeaderMale Pin0.049" (1.25mm)34RoHS
G125-MV15005L0PG125-MV15005L0PCONN HEADER VERT 50POS 1.25MM HeaderMale Pin0.049" (1.25mm)50RoHS
G125-MV20605L0PG125-MV20605L0PCONN HEADER VERT 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MV21205L0PG125-MV21205L0PCONN HEADER VERT 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
G125-MV21205L2PG125-MV21205L2PCONN HEADER VERT 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
G125-MV22005L0PG125-MV22005L0PCONN HEADER VERT 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
G125-MV22605L0PG125-MV22605L0PCONN HEADER VERT 26POS 1.25MM HeaderMale Pin0.049" (1.25mm)26RoHS
G125-MV22605L2PG125-MV22605L2PCONN HEADER VERT 26POS 1.25MM HeaderMale Pin0.049" (1.25mm)26RoHS
G125-MV10605L0RG125-MV10605L0RCONN HEADER VERT 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
G125-MV11005L0PG125-MV11005L0PCONN HEADER VERT 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
G125-MV11205L0PG125-MV11205L0PCONN HEADER VERT 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
G125-MV21605L0PG125-MV21605L0PCONN HEADER VERT 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
G125-MV21605L2PG125-MV21605L2PCONN HEADER VERT 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
G125-MV22005L2PG125-MV22005L2PCONN HEADER VERT 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
G125-MV13405L0PG125-MV13405L0PCONN HEADER VERT 34POS 1.25MM HeaderMale Pin0.049" (1.25mm)34RoHS
G125-MV25005L2PG125-MV25005L2PCONN HEADER VERT 50POS 1.25MM HeaderMale Pin0.049" (1.25mm)50RoHS
G125-MV15005L1PG125-MV15005L1PCONN HEADER VERT 50POS 1.25MM HeaderMale Pin0.049" (1.25mm)50RoHS

View in Parametric Search

Associated Product
Harwin Inc. G125-FV11005L0P
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets