Gecko Male Vertical Surface Mount - With and Without Latched Series
Gecko Male Vertical Surface Mount - With and Without Latched Series
Harwin Inc.
Secure fixing to the PCB via hold-down tabs (SMT). Easy-to-release latches require no tooling. 2A current capacity, resists high vibration and shock. Withstands extremes of temperature: -65°C to +150°C.
G125-MS11205L3P | CONN HEADER SMD 12POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 12 | ![]() | |
![]() | G125-MS11605L3P | CONN HEADER SMD 16POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 16 | ![]() |
![]() | G125-MS11005L0P | CONN HEADER SMD 10POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 10 | ![]() |
![]() | G125-MS12005L0P | CONN HEADER SMD 20POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 20 | ![]() |
G125-MS12005L3P | CONN HEADER SMD 20POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 20 | ![]() | |
![]() | G125-MS12605L3P | CONN HEADER SMD 26POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 26 | ![]() |
![]() | G125-MS13405L3P | CONN HEADER SMD 34POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 34 | ![]() |
G125-MS15005L3P | CONN HEADER SMD 50POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 50 | ![]() | |
![]() | G125-MS15005L0P | CONN HEADER SMD 50POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 50 | ![]() |
![]() | G125-MS10605L0P | CONN HEADER SMD 6POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 6 | ![]() |
G125-MS13405L0P | CONN HEADER SMD 34POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 34 | ![]() | |
![]() | G125-MS11205L0P | CONN HEADER SMD 12POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 12 | ![]() |
![]() | G125-MS11605L0P | CONN HEADER SMD 16POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 16 | ![]() |
![]() | G125-MS12605L0P | CONN HEADER SMD 26POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 26 | ![]() |
![]() | G125-MS10605L3P | CONN HEADER SMD 6POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 6 | ![]() |
![]() | G125-MS11005L3P | CONN HEADER SMD 10POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 10 | ![]() |
![]() | G125-MS11005L3R | CONN HEADER SMD 10POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 10 | ![]() |
![]() | G125-MS11205L3R | CONN HEADER SMD 12POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 12 | ![]() |
![]() | G125-MH21005L2R | CONN HDR R/A 10POS | Header | Male Pin | 0.049" (1.25mm) | 10 | ![]() |
![]() | G125-MS11605L3R | CONN HEADER SMD 16POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 16 | ![]() |
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|