Gecko Male Horizontal Through Hole and Surface Mount - With Latched Series
Gecko Male Horizontal Through Hole and Surface Mount - With Latched Series
Harwin Inc.
Secure fixing to the PCB via retention barbs for through hole. Surface mount option for automated assembly. Easy-to-release latches. 2A current capacity, resists high vibration and shock. Withstands extremes of temperature: -65°C to +150°C.
![]() | G125-MH11005L1P | CONN HEADER R/A 10POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 10 | ![]() |
![]() | G125-MH11205L1P | CONN HEADER R/A 12POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 12 | ![]() |
![]() | G125-MH11605L1P | CONN HEADER R/A 16POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 16 | ![]() |
![]() | G125-MH10605L3P | CONN HEADER R/A 6POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 6 | ![]() |
![]() | G125-MH12005L1P | CONN HEADER R/A 20POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 20 | ![]() |
![]() | G125-MH12605L1P | CONN HEADER R/A 26POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 26 | ![]() |
![]() | G125-MH13405L1P | CONN HEADER R/A 34POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 34 | ![]() |
![]() | G125-MH11005L3P | CONN HEADER R/A 10POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 10 | ![]() |
![]() | G125-MH11605L3P | CONN HEADER R/A 16POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 16 | ![]() |
![]() | G125-MH12005L3P | CONN HEADER R/A 20POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 20 | ![]() |
![]() | G125-MH11205L3P | CONN HEADER R/A 12POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 12 | ![]() |
![]() | G125-MH12605L3P | CONN HEADER R/A 26POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 26 | ![]() |
![]() | G125-MH15005L1P | CONN HEADER R/A 50POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 50 | ![]() |
![]() | G125-MH15005L3P | CONN HEADER R/A 50POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 50 | ![]() |
![]() | G125-MH10605L1P | CONN HEADER R/A 6POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 6 | ![]() |
![]() | G125-MH13405L3P | CONN HEADER R/A 34POS 1.25MM | Header | Male Pin | 0.049" (1.25mm) | 34 | ![]() |