USD
Print Print this page
 
Harwin Inc.
Datamate Coax Series
Harwin Inc.
Gecko G125 Series
 
Harwin Inc.
Gecko SL Series
  • Images

Gecko G125 Series

Unshielded, 0.049" (1.25mm) Pitch, Rectangular Cable Assemblies

Harwin Inc.

Gecko provides a low profile, dual-row solution for all variations of cable to board, board to board, and cable to cable interconnect requirements. With up to 50 contacts per connector, but still capable of 2A per contact, Gecko gives both significant weight and space saving advantages over Micro-D connections. The Gecko range offers either latching connectors, for maximum weight and space-saving, or Screw-Lok connectors for maximum mating strain relief.

Specifications
  • Cable Termination:Crimp
  • Color:White, Individual
  • Connector Type:Socket to Individual Wire Leads
  • Contact Finish:Gold
  • Features:Latch Holder, Polarizing Key
  • Number of Positions:6 ~ 26
  • Number of Rows:2
  • Pitch - Connector:0.049" (1.25mm)
  • Shielding:Unshielded
Parts

View in Parametric Search

G125-FC11205L0-0150LG125-FC11205L0-0150L1.25MM F/L 12POS 26AWG 150MM Socket to Individual Wire Leads1220.049" (1.25mm)RoHS
G125-FC11005L0-0150LG125-FC11005L0-0150L1.25MM F/L 10POS 26AWG 150MM Socket to Individual Wire Leads1020.049" (1.25mm)RoHS
G125-FC12605L0-0450LG125-FC12605L0-0450L1.25MM F/L 26POS 26AWG 450MM Socket to Individual Wire Leads2620.049" (1.25mm)RoHS
G125-FC12005L0-0450LG125-FC12005L0-0450L1.25MM F/L 20POS 26AWG 450MM Socket to Individual Wire Leads2020.049" (1.25mm)RoHS
G125-FC10605L0-0150LG125-FC10605L0-0150L1.25MM F/L 6POS 26AWG 150MM Socket to Individual Wire Leads620.049" (1.25mm)RoHS
G125-FC11605L0-0150LG125-FC11605L0-0150L1.25MM F/L 16POS 26AWG 150MM Socket to Individual Wire Leads1620.049" (1.25mm)RoHS
G125-FC11005L0-0450LG125-FC11005L0-0450L1.25MM F/L 10POS 26AWG 450MM Socket to Individual Wire Leads1020.049" (1.25mm)RoHS

View in Parametric Search