GCT GCT GCT - Micro USB

GCT - Micro USB

Micro USB 2.0 Connectors

GCT

USB connectors have become the standard connection method for devices such as mice, keyboards, game pads and joysticks, scanners, digital cameras, printers and external hard drives. Although designed for personal computers USB has become commonplace on other devices such as mobile phones, PDA's, video game consoles, AC power adaptors, memory sticks and mobile internet access dongles.

Specifications
  • Contact Finish:Gold
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:10000
  • Number of Contacts:5
  • Number of Ports:1
  • Shielding:Shielded
  • Specifications:USB 2.0
  • Termination:Solder
  • Voltage - Rated:30V ~ 30VAC
Parts
USB3130-30-AUSB3130-30-AMICRO B SKT, VERTICAL, TH, 30", USB - micro B5ReceptacleUSB 2.0RoHS
USB3140-30-0170-1-CUSB3140-30-0170-1-CMICRO B SKT, VERTICAL, SMT, 30",USB - micro B5ReceptacleUSB 2.0RoHS
USB3160-30-0120-1-CUSB3160-30-0120-1-CMICRO B SKT, VERTICAL, SMT, 30",USB - micro B5ReceptacleUSB 2.0RoHS
USB3160-30-0070-1-CUSB3160-30-0070-1-CMICRO B SKT, VERTICAL, SMT, 30",USB - micro B5ReceptacleUSB 2.0RoHS
USB3160-30-0170-1-CUSB3160-30-0170-1-CMICRO B SKT, VERTICAL, SMT, 30",USB - micro B5ReceptacleUSB 2.0RoHS
USB3160-30-0120-0-CUSB3160-30-0120-0-CMICRO B SKT, VERTICAL, SMT, 30",USB - micro B5ReceptacleUSB 2.0RoHS
USB3075-30-AUSB3075-30-AMICRO B SKT, BOTTOM-SMT, R/A, 30USB - micro B5ReceptacleUSB 2.0RoHS
USB3140-30-0070-1-CUSB3140-30-0070-1-CMICRO B SKT, VERTICAL, SMT, 30",USB - micro B5ReceptacleUSB 2.0RoHS
USB3160-30-0170-0-CUSB3160-30-0170-0-CMICRO B SKT, VERTICAL, SMT, 30",USB - micro B5ReceptacleUSB 2.0RoHS
USB3160-30-0070-0-CUSB3160-30-0070-0-CMICRO B SKT, VERTICAL, SMT, 30",USB - micro B5ReceptacleUSB 2.0RoHS
USB3150-30-075-AUSB3150-30-075-AMICRO B PLUG, VERTICAL, TH, 30",USB - micro B5PlugUSB 2.0RoHS
USB3155-30-AUSB3155-30-AMICRO B SKT, HORIZONTAL MID SMT,USB - micro B5ReceptacleUSB 2.0RoHS
USB3135-30-AUSB3135-30-AMICRO B SKT, TOP MOUNT, SMT, R/AUSB - micro B5ReceptacleUSB 2.0RoHS
USB3100-30-AUSB3100-30-AMICRO B SKT, TOP MOUNT (REVERSE)USB - micro B5ReceptacleUSB 2.0RoHS
USB3070-30-AUSB3070-30-AMICRO B SKT, MID MOUNT-SMT, R/A,USB - micro B5ReceptacleUSB 2.0RoHS
USB3140-30-0230-1-CUSB3140-30-0230-1-CMICRO B SKT, VERTICAL, SMT, 30",USB - micro B5ReceptacleUSB 2.0RoHS
USB3150-30-130-AUSB3150-30-130-AMICRO B PLUG, VERTICAL, TH, 30",USB - micro B5PlugUSB 2.0RoHS
USB3145-30-1-AUSB3145-30-1-AMICRO B SKT, VERTICAL, TH, 30", USB - micro B5ReceptacleUSB 2.0RoHS
USB3131-30-0230-AUSB3131-30-0230-AMICRO B SKT, VERTICAL, TH, 30", USB - micro B5ReceptacleUSB 2.0RoHS
USB3076-30-AUSB3076-30-AMICRO B SKT, BOTTOM-SMT, R/A, 30USB - micro B5ReceptacleUSB 2.0RoHS
USB3105-30-AUSB3105-30-AMICRO A/B SKT, VERTICAL, TH, 30"USB - micro AB5ReceptacleUSB 2.0RoHS
USB3090-30-AUSB3090-30-AMICRO A/B SKT,BOTTOM-SMT, R/A, 3USB - micro AB5ReceptacleUSB 2.0RoHS
USB3085-30-AUSB3085-30-AMICRO A/B SKT, BOTTOM-SMT, R/A, USB - micro AB5ReceptacleUSB 2.0RoHS
USB3106-30-0230-AUSB3106-30-0230-AMICRO A/B SKT, VERTICAL, TH, 30"USB - micro AB5ReceptacleUSB 2.0RoHS