USD
Print Print this page
 
Eaton - Electronics Division
C520 Series
Eaton - Electronics Division
GBB Series
 
Eaton - Electronics Division
GDA Series
  • Images

GBB Series

Cartridge, Ceramic, Holder, 3AB, 3AG, 1/4" x 1-1/4", Fast Acting Fuses

Eaton - Electronics Division

The GBB Series are fast acting ceramic tube fuses.

Features
  • Very fast-acting
  • Ceramic tube, nickel-plated brass endcap construction
  • UL, CSA approved
Specifications
  • Approvals:CSA, UR
  • Breaking Capacity @ Rated Voltage:10kA
  • Current Rating (Amps):1A ~ 30A
  • DC Cold Resistance:.000252 Ohms ~ .179 Ohms
  • Fuse Type:Cartridge, Ceramic
  • Mounting Type:Holder
  • Package / Case:3AB, 3AG, 1/4" x 1-1/4"
  • Response Time:Fast Blow
  • Size / Dimension:0.250" Dia x 1.250" L (6.35mm x 31.75mm)
  • Voltage Rating - AC:250V
  • Voltage Rating - DC:125V
Parts

View in Parametric Search

BK/GBB-20-RBK/GBB-20-RFUSE CERM 20A 250VAC/125VDC 3AB Cartridge, Ceramic20A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-15-RBK/GBB-15-RFUSE CERM 15A 250VAC/125VDC 3AB Cartridge, Ceramic15A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-30-RBK/GBB-30-RFUSE CERM 30A 250VAC/125VDC 3AB Cartridge, Ceramic30A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-10-RBK/GBB-10-RFUSE CERM 10A 250VAC/125VDC 3AB Cartridge, Ceramic10A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-5-RBK/GBB-5-RFUSE CERM 5A 250VAC/125VDC 3AB Cartridge, Ceramic5A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-8-RBK/GBB-8-RFUSE CERM 8A 250VAC/125VDC 3AB Cartridge, Ceramic8A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-2-RBK/GBB-2-RFUSE CERM 2A 250VAC/125VDC 3AB Cartridge, Ceramic2A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-25-RBK/GBB-25-RFUSE CERM 25A 250VAC/125VDC 3AB Cartridge, Ceramic25A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-3-RBK/GBB-3-RFUSE CERM 3A 250VAC/125VDC 3AB Cartridge, Ceramic3A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-1-RBK/GBB-1-RFUSE CERM 1A 250VAC/125VDC 3AB Cartridge, Ceramic1A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-9-RBK/GBB-9-RFUSE CERM 9A 250VAC/125VDC 3AB Cartridge, Ceramic9A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-7-RBK/GBB-7-RFUSE CERM 7A 250VAC/125VDC 3AB Cartridge, Ceramic7A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-1-1/4-RBK/GBB-1-1/4-RFUSE 1-1/4A 250VAC FAST GBB CERMCartridge, Ceramic1.25A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-4-RBK/GBB-4-RFUSE CERM 4A 250VAC/125VDC 3AB Cartridge, Ceramic4A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-6-RBK/GBB-6-RFUSE CERM 6A 250VAC/125VDC 3AB Cartridge, Ceramic6A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS
BK/GBB-12-RBK/GBB-12-RFUSE CERM 12A 250VAC/125VDC 3AB Cartridge, Ceramic12A250V125V3AB, 3AG, 1/4" x 1-1/4"RoHS

View in Parametric Search