Print Print this page
 
Sanken
SWG030 Series
SL Power Electronics Manufacture of Condor/Ault Brands
GB30S and GB40S Series
 
SL Power Electronics Manufacture of Condor/Ault Brands
GSC25 Series
  • Images

GB30S and GB40S Series

23W to 30W Single Output, Medical/Test and Measurement/Industrial Power Supply

SL Power Electronics Manufacture of Condor/Ault Brands

The GBxx Series are designed for superior performance to minimize the effort required to integrate the power supplies into medical, industrial, and test & measurement applications. The GBxx Series AC to DC power supplies are approved to medical and industrial safety standards: EN/IEC/UL60601-1, 3rd edition (with 2 MOPP isolation), and EN/IEC/UL62368-1.

Features
  • Open Frame and PCB-mount Power Supply
  • Universal Input 90-264VAC
  • Less than 0.1W no load input power
Specifications
  • Applications:ITE (Commercial), Medical
  • Approvals:CE, cURus, UL
  • Current - Output (Max):630mA ~ 5A
  • Efficiency:88%
  • Features:Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 70°C (With Derating)
  • Power (Watts):23W ~ 30W
  • Size / Dimension:4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm)
  • Type:Open Frame
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:5V ~ 48V
Parts

View in Parametric Search

GB30S07K01GB30S07K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC7.5VRoHS
GB30S09K01GB30S09K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC9VRoHS
GB30S12K01GB30S12K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC12VRoHS
GB30S15K01GB30S15K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC15VRoHS
GB30S48K01GB30S48K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC48VRoHS
GB40S05K01GB40S05K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC5VRoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 770849-2
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch