Print Print this page
 
Sanken
HWB Series
SL Power Electronics Manufacture of Condor/Ault Brands
GB10S, GB20S and GB30S Series
 
SL Power Electronics Manufacture of Condor/Ault Brands
GECA20 Series
  • Images

GB10S, GB20S and GB30S Series

11W to 20W Single Output, Medical/Test and Measurement/Industrial Power Supply

SL Power Electronics Manufacture of Condor/Ault Brands

The GBxx Series are designed for superior performance to minimize the effort required to integrate the power supplies into medical, industrial, and test & measurement applications. The GBxx Series AC to DC power supplies are approved to medical and industrial safety standards: EN/IEC/UL60601-1, 3rd edition (with 2 MOPP isolation), and EN/IEC/UL62368-1.

Features
  • Open Frame and PCB-mount Power Supply
  • Universal Input 90-264VAC
Specifications
  • Applications:ITE (Commercial), Medical
  • Approvals:CE, cURus, UL
  • Current - Output (Max):400mA ~ 4A
  • Efficiency:88%
  • Features:Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 70°C (With Derating)
  • Power (Watts):12W ~ 20W
  • Type:Open Frame
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:5V ~ 48V
Parts

View in Parametric Search

GB10S12K01GB10S12K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC12V
GB10S15K01GB10S15K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC15V
GB10S24K01GB10S24K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC24V
GB20S05K01GB20S05K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC5V
GB20S07K01GB20S07K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC7.5V
GB20S09K01GB20S09K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC9V
GB20S12K01GB20S12K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC12V
GB20S15K01GB20S15K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC15V
GB20S24K01GB20S24K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC24V
GB20S48K01GB20S48K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC48V
GB30S05K01GB30S05K01MEDICAL & ITE, SWITCHING INTERNAOpen Frame1100 ~ 240 VAC5V

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 770849-2
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch