USD
Print Print this page
 
Sunon Fans
EG Series
Sunon Fans
GB Series
 
Sunon Fans
MagLev® Series
  • Images
  • Drawings

GB Series

Blowers, 5V - 12V

Sunon Fans

Exceptional cooling performance, radiating blower with one directional exhaust. Low power consumption and high motor efficiency through radial gap type motor design.

Features
  • Vapo Bearing™
  • Radiating blower with one directional exhaust
  • Low noise
  • Highly efficient fan blade design
  • High temperature endurance
  • Long life
Specifications
  • Air Flow:5.7 CFM (0.160m³/min)
  • Approval Agency:CE, CUR, TUV, UL
  • Bearing Type:Vapo-Bearing™
  • Current Rating (Amps):0.124A
  • Fan Type:Blower
  • Features:Auto Restart, Locked Rotor Protection
  • Material - Blade:Polybutylene Terephthalate (PBT)
  • Material - Frame:Polybutylene Terephthalate (PBT)
  • Noise:35.0dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):1.5W
  • RPM:5200 RPM
  • Size / Dimension:Square/Rounded - 50mm L x 50mm H
  • Static Pressure:0.660 in H2O (164.4 Pa)
  • Termination:2 Wire Leads
  • Voltage - Rated:12VDC
  • Voltage Range:6 ~ 13.8VDC
  • Weight:0.073 lb (33.11 g)
  • Width:20.00mm
Parts
Associated Product
Sunon Fans FG-6
Category: Thermal Products-Finger Guards and Filters