USD
Print Print this page
 
Cherry Americas LLC
G84-4100 Series
Cherry Americas LLC
G84-4400 Series
 
Cherry Americas LLC
G84-4700
  • Images

G84-4400 Series

Compact Ultraslim Keyboards

Cherry Americas LLC

The "XS Trackball Keyboard" - G84-4400 series combines comfortable mouse control with compact dimensions. Via the optical trackball with two mouse keys, the cursor can be controlled easily and precisely.

Datasheets:
Features
  • Individual keys with Gold Crosspoint contacts (ML technology)
  • Designed for continuous usage; over 20 million confirmations per key
  • High level of reliability and unique precision confirmation feeling
  • Integrated optical trackball plus 2 mouse buttons
  • Extremely flat; total height just 20mm
  • Lightweight
  • 83 keyboard layout with all the functions of a standard keyboard
  • Standard drivers
  • 15" width is ideal for limited space applications
Specifications
  • Features:Trackball
  • Number of Keys:83
  • Size / Dimension:14.570" L x 5.470" W x 0.770" H (370.00mm x 139.00mm x 19.60mm)
  • Type:Keyboard
Parts

View in Parametric Search

G84-4420LUBEU-2G84-4420LUBEU-2KEYBOARD NOTEBOOK 83KEY USB BLK Keyboard83USBTrackballRoHS
G84-4420LPBEU-2G84-4420LPBEU-2KEYBOARD NOTEBOOK 83KEY 2XPS/2 BKeyboard83PS/2TrackballRoHS
G84-4420LPBEU-0G84-4420LPBEU-0KEYBOARD NOTEBOOK 83KEY 2XPS/2 GKeyboard83PS/2TrackballRoHS

View in Parametric Search