USD
Print Print this page
 
Amphenol ICC
10125839 Series
Amphenol ICC
G802 Series
 
Amphenol ICC
G880 Series

G802 Series

Connector Header Surface Mount 8 Position 0.050" (1.27mm)

Amphenol ICC

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Length - Mating:0.120" (3.05mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Features:Pick and Place
  • Insulation Color:Black
  • Insulation Height:0.098" (2.50mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:8
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts