USD
Print Print this page
 
Omron Electronics Inc-EMC Div
G5V-2 Series
Omron Electronics Inc-EMC Div
G6A Series
 
Omron Electronics Inc-EMC Div
G6B-4 Series
  • Images
  • Drawings

G6A Series

Low Signal Relay, Fully Sealed Relay with High Impulse Withstand

Omron Electronics Inc-EMC Div

High density design, internal H bridge for forward/reverse motor control. 8 terminal dual relay. Separate coil and contact terminals. Even at a small size, high wattage switching is possible due to the contacts and heat release design.

Product Description

Surge withstand voltage meets FCC Part 68 regulation. Units can be mounted side by side due to low magnetic leakage. Special models available for low thermoelectromotive force. Unique moving loop (permanent magnet) armature reduces relay size, magnetic interference, and contact bounce time.

Features
  • High sensitivity
  • Low profile design
  • Single or dual coil winding types available
  • Surge withstand voltage meets FCC Part 68 regulation.
Specifications
  • Coil Current:3.2mA ~ 80mA
  • Coil Resistance:45 Ohms ~ 15 kOhms
  • Coil Voltage:3VDC ~ 48VDC
  • Contact Form:DPDT (2 Form C)
  • Contact Rating (Current):1A ~ 2A
  • Mounting Type:Through Hole
  • Must Operate Voltage:2.1 VDC ~ 38.4 VDC
  • Operate Time:5ms
  • Operating Temperature:-40°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:3ms ~ 5ms
  • Switching Voltage:250VAC, 220VDC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

G6A-274P-ST40-US-DC12G6A-274P-ST40-US-DC12RELAY GEN PURPOSE DPDT 2A 12VDC Through Hole12VDCDPDT (2 Form C)2ARoHS
G6A-274P-ST-US DC24G6A-274P-ST-US DC24RELAY GEN PURPOSE DPDT 2A 24VDC Through Hole24VDCDPDT (2 Form C)2ARoHS
G6A-274P-ST40-US-DC24G6A-274P-ST40-US-DC24RELAY GEN PURPOSE DPDT 2A 24VDC Through Hole24VDCDPDT (2 Form C)2ARoHS
G6AK-274P-ST-US-DC5G6AK-274P-ST-US-DC5RELAY GEN PURPOSE DPDT 2A 5VDC Through Hole5VDCDPDT (2 Form C)2ARoHS
G6AK-234P-ST-US-DC24G6AK-234P-ST-US-DC24RELAY GEN PURPOSE DPDT 1A 24VDC Through Hole24VDCDPDT (2 Form C)1ARoHS
G6A-274P-ST40-US-DC5G6A-274P-ST40-US-DC5RELAY GEN PURPOSE DPDT 2A 5VDC Through Hole5VDCDPDT (2 Form C)2ARoHS
G6A-274P-ST40-US-DC48G6A-274P-ST40-US-DC48RELAY GEN PURPOSE DPDT 2A 48VDC Through Hole48VDCDPDT (2 Form C)2ARoHS
G6AK-274P-ST-US-DC24G6AK-274P-ST-US-DC24RELAY GEN PURPOSE DPDT 2A 24VDC Through Hole24VDCDPDT (2 Form C)2ARoHS
G6AK-274P-ST-US-DC12G6AK-274P-ST-US-DC12RELAY GEN PURPOSE DPDT 2A 12VDC Through Hole12VDCDPDT (2 Form C)2ARoHS
G6AK-234P-ST-US-DC12G6AK-234P-ST-US-DC12RELAY GEN PURPOSE DPDT 1A 12VDC Through Hole12VDCDPDT (2 Form C)1ARoHS
G6A-274P-ST-US DC3G6A-274P-ST-US DC3RELAY GEN PURPOSE DPDT 2A 3VDC Through Hole3VDCDPDT (2 Form C)2ARoHS
G6A-274P-ST15-US-DC12G6A-274P-ST15-US-DC12RELAY GEN PURPOSE DPDT 2A 12VDC Through Hole12VDCDPDT (2 Form C)2ARoHS
G6AK-274P-STLT-US-DC5G6AK-274P-STLT-US-DC5RELAY GEN PURPOSE DPDT 2A 5VDC Through Hole5VDCDPDT (2 Form C)2ARoHS
G6A-2-H-DC12G6A-2-H-DC12RELAY GEN PURPOSE DPDT 2A 12VDC Through Hole12VDCDPDT (2 Form C)2ARoHS
G6A-274P-ST40-US-DC9G6A-274P-ST40-US-DC9RELAY GEN PURPOSE DPDT 2A 9VDC Through Hole9VDCDPDT (2 Form C)2ARoHS
G6A-274P-ST15-US-DC24G6A-274P-ST15-US-DC24RELAY GEN PURPOSE DPDT 2A 24VDC Through Hole24VDCDPDT (2 Form C)2ARoHS
G6AU-274P-ST-US-DC12G6AU-274P-ST-US-DC12RELAY GEN PURPOSE DPDT 2A 12VDC Through Hole12VDCDPDT (2 Form C)2ARoHS
G6AU-234P-ST-US-DC3G6AU-234P-ST-US-DC3RELAY GEN PURPOSE DPDT 1A 3VDC Through Hole3VDCDPDT (2 Form C)1ARoHS
G6AU-274P-ST-US-DC9G6AU-274P-ST-US-DC9RELAY GEN PURPOSE DPDT 2A 9VDC Through Hole9VDCDPDT (2 Form C)2ARoHS
G6AU-234P-ST-US-DC5G6AU-234P-ST-US-DC5RELAY GEN PURPOSE DPDT 1A 5VDC Through Hole5VDCDPDT (2 Form C)1ARoHS
G6AU-234P-ST-US-DC12G6AU-234P-ST-US-DC12RELAY GEN PURPOSE DPDT 1A 12VDC Through Hole12VDCDPDT (2 Form C)1ARoHS
G6AK-274P-STLT-US-DC12G6AK-274P-STLT-US-DC12RELAY GEN PURPOSE DPDT 2A 12VDC Through Hole12VDCDPDT (2 Form C)2ARoHS
G6A-274P-ST-US DC12G6A-274P-ST-US DC12RELAY GEN PURPOSE DPDT 2A 12VDC Through Hole12VDCDPDT (2 Form C)2ARoHS
G6A-274P-ST-US DC5G6A-274P-ST-US DC5RELAY GEN PURPOSE DPDT 2A 5VDC Through Hole5VDCDPDT (2 Form C)2ARoHS
G6AK-274P-ST-US-DC3G6AK-274P-ST-US-DC3RELAY GEN PURPOSE DPDT 2A 3VDC Through Hole3VDCDPDT (2 Form C)2ARoHS
G6A-2-H-DC5G6A-2-H-DC5RELAY GEN PURPOSE DPDT 2A 5VDC Through Hole5VDCDPDT (2 Form C)2ARoHS
G6AK-274P-ST40-US-DC12G6AK-274P-ST40-US-DC12RELAY GEN PURPOSE DPDT 2A 12VDC Through Hole12VDCDPDT (2 Form C)2ARoHS
G6AK-274P-ST40-US-DC5G6AK-274P-ST40-US-DC5RELAY GEN PURPOSE DPDT 2A 5VDC Through Hole5VDCDPDT (2 Form C)2ARoHS
G6A-274P-ST15-US-DC48G6A-274P-ST15-US-DC48RELAY GEN PURPOSE DPDT 2A 48VDC Through Hole48VDCDPDT (2 Form C)2ARoHS
G6AK-234P-ST40-US-DC12G6AK-234P-ST40-US-DC12RELAY GEN PURPOSE DPDT 1A 12VDC Through Hole12VDCDPDT (2 Form C)1ARoHS
G6AU-234P-ST-US-DC24G6AU-234P-ST-US-DC24RELAY GEN PURPOSE DPDT 1A 24VDC Through Hole24VDCDPDT (2 Form C)1ARoHS
G6AU-274P-ST-US-DC5G6AU-274P-ST-US-DC5RELAY GEN PURPOSE DPDT 2A 5VDC Through Hole5VDCDPDT (2 Form C)2ARoHS
G6AK-234P-ST-US-DC5G6AK-234P-ST-US-DC5RELAY GEN PURPOSE DPDT 1A 5VDC Through Hole5VDCDPDT (2 Form C)1ARoHS
G6AK-274P-ST40-US-DC6G6AK-274P-ST40-US-DC6RELAY GEN PURPOSE DPDT 2A 6VDC Through Hole6VDCDPDT (2 Form C)2ARoHS
G6A-274P-ST10-US DC48G6A-274P-ST10-US DC48RELAY GEN PURPOSE DPDT 2A 48VDC Through Hole48VDCDPDT (2 Form C)2ARoHS

View in Parametric Search