Print Print this page
 
Omron Electronics Inc-EMC Div
G5LE and G5LE-E Series
Omron Electronics Inc-EMC Div
G5NB and G5NB-E Series
 
Omron Electronics Inc-EMC Div
G5PZ Series
  • Images
  • Drawings

G5NB and G5NB-E Series

PCB Power Relay, Non Latching, Slim Appliance Relay

Omron Electronics Inc-EMC Div

Omron’s slim appliance relay capable of switch up to 7A at 250VAC. Extended operating temperature to 85 degrees C. Perfect for heater and general appliance controls where switching is required at elevated temperatures.

Features
  • Standard models switch up to 7 A
  • Low power consumption
  • Semi sealed and sealed types available
  • General purpose relay type
Applications:
  • Small appliances
Specifications
  • Coil Current:8.3mA ~ 40mA
  • Coil Resistance:125 Ohms ~ 2.88 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 24VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):3A ~ 7A
  • Mounting Type:Through Hole
  • Must Operate Voltage:3.75 VDC ~ 18 VDC
  • Must Release Voltage:0.5 VDC ~ 2.4 VDC
  • Operate Time:10ms
  • Relay Type:General Purpose
  • Release Time:10ms
  • Switching Voltage:250VAC, 30VDC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

G5NB-1A4-DC12G5NB-1A4-DC12RELAY GEN PURPOSE SPST 3A 12V Through Hole12VDCSPST-NO (1 Form A)3ARoHS
G5NB-1A4-E-DC12G5NB-1A4-E-DC12RELAY GEN PURPOSE SPST 5A 12V Through Hole12VDCSPST-NO (1 Form A)5ARoHS
G5NB-1A4-E DC5G5NB-1A4-E DC5RELAY GENERAL PURPOSE SPST 5A 5VThrough Hole5VDCSPST-NO (1 Form A)5ARoHS
G5NB-1A DC24G5NB-1A DC24RELAY GEN PURPOSE SPST 3A 24V Through Hole24VDCSPST-NO (1 Form A)3ARoHS
G5NB-1A4-EL-HA DC24G5NB-1A4-EL-HA DC24RELAY GEN PURPOSE SPST 7A 24V Through Hole24VDCSPST-NO (1 Form A)7ARoHS
G5NB1A4EDC24NAG5NB1A4EDC24NARELAY GEN PURPOSE Through Hole24VDCSPST-NO (1 Form A)5ARoHS
G5NB-1A-HA DC12G5NB-1A-HA DC12MINIATURE RELAY WITH 1-POLE 3A/5Through Hole12VDCSPST-NO (1 Form A)3ARoHS
G5NB-1A-HA DC24G5NB-1A-HA DC24MINIATURE RELAY WITH 1-POLE 3A/5Through Hole24VDCSPST-NO (1 Form A)3ARoHS
G5NB-1A-E DC12G5NB-1A-E DC12RELAY GEN PURPOSE SPST 5A 12V Through Hole12VDCSPST-NO (1 Form A)5ARoHS
G5NB-1A4 DC5G5NB-1A4 DC5RELAY GENERAL PURPOSE SPST 3A 5VThrough Hole5VDCSPST-NO (1 Form A)3ARoHS
G5NB-1A-HA DC5G5NB-1A-HA DC5MINIATURE RELAY WITH 1-POLE 3A/5Through Hole5VDCSPST-NO (1 Form A)3ARoHS
G5NB1ADC12BYOMZNAG5NB1ADC12BYOMZNARELAY GEN PURPOSE Through Hole12VDCSPST-NO (1 Form A)3ARoHS
G5NB1AEHADC12BYOMZNAG5NB1AEHADC12BYOMZNARELAY GEN PURPOSE Through Hole12VDCSPST-NO (1 Form A)5ARoHS
G5NB-1A-E DC5G5NB-1A-E DC5RELAY GENERAL PURPOSE SPST 5A 5VThrough Hole5VDCSPST-NO (1 Form A)5ARoHS
G5NB-1A DC5G5NB-1A DC5RELAY GENERAL PURPOSE SPST 3A 5VThrough Hole5VDCSPST-NO (1 Form A)3ARoHS
G5NB-1A4-EL-HA DC12G5NB-1A4-EL-HA DC12RELAY GEN PURPOSE SPST 7A 12V Through Hole12VDCSPST-NO (1 Form A)7ARoHS
G5NB-1A-E DC24G5NB-1A-E DC24RELAY GEN PURPOSE SPST 5A 24V Through Hole24VDCSPST-NO (1 Form A)5ARoHS

View in Parametric Search