USD
Print Print this page
 
Omron Automation and Safety
G3S and G3SD Series
Omron Electronics Inc-EMC Div
G3VM Series
 
Panasonic Electric Works
AQ-G Series
Product Description

Benefits such as extremely fast switching times reduce signal degradation and low CxR ratings, makes these MOS FET relays ideal for test and measurement equipment, smart meter and gas meters, smoke, gas and human detection applications and PBX and ATE equipment.

Features
  • Low ON resistance
  • Low output capacitance
  • Packaged for efficient automatic insertion
  • No signal distortion
Applications :
  • Communications
  • Test and measurement equipment
  • Security
  • Smart meter
  • Gas meter
  • Smoke, gas, and human detection
Specifications
  • Load Current:90mA ~ 5A
  • Mounting Type:Through Hole
  • On-State Resistance (Max):50 mOhms ~ 60 Ohms
  • Output Type:AC, DC
  • Supplier Device Package:4-DIP ~ 8-DIP
  • Termination Style:PC Pin
  • Voltage - Input:1.15VDC ~ 1.64VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

G3VM-41AY1G3VM-41AY1SSR RELAY SPST-NO 2A 0-40V Through HoleSPST-NO (1 Form A)AC, DC1.27VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-351AG3VM-351ASSR RELAY SPST-NO 120MA 0-350V Through HoleSPST-NO (1 Form A)AC, DC1.15VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-61B1G3VM-61B1SSR RELAY SPST-NO 500MA 0-60V Through HoleSPST-NO (1 Form A)AC, DC1.15VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-61AY1G3VM-61AY1MOSFET RELAY Through HoleSPST-NO (1 Form A)AC, DC1.27VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-62C1G3VM-62C1SSR RELAY SPST-NO 500MA 0-60V Through HoleSPST-NO (1 Form A) x 2AC, DC1.15VDC8-DIP (0.300", 7.62mm)RoHS
G3VM-353AG3VM-353ASSR RELAY SPST-NC 150MA 0-350V Through HoleSPST-NC (1 Form B)AC, DC1.15VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-61CR1G3VM-61CR1SSR RELAY SPST-NO 5A 0-60V Through HoleSPST-NO (1 Form A)AC, DC1.64VDC8-DIP (0.300", 7.62mm)RoHS
G3VM-401BG3VM-401BSSR RELAY SPST-NO 120MA 0-400V Through HoleSPST-NO (1 Form A)AC, DC1.15VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-352CG3VM-352CSSR RELAY SPST-NO 120MA 0-350V Through HoleSPST-NO (1 Form A) x 2AC, DC1.15VDC8-DIP (0.300", 7.62mm)RoHS
G3VM-401AG3VM-401ASSR RELAY SPST-NO 120MA 0-400V Through HoleSPST-NO (1 Form A)AC, DC1.15VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-201AY1G3VM-201AY1MOSFET RELAY Through HoleSPST-NO (1 Form A)AC, DC1.27VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-402CG3VM-402CSSR RELAY SPST-NO 120MA 0-400V Through HoleSPST-NO (1 Form A) x 2AC, DC1.15VDC8-DIP (0.300", 7.62mm)RoHS
G3VM-41AYG3VM-41AYSSR RELAY SPST-NO 2A 0-40V Through HoleSPST-NO (1 Form A)AC, DC1.63VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-601BYG3VM-601BYSSR RELAY SPST-NO 100MA 0-600V Through HoleSPST-NO (1 Form A)AC, DC1.15VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-201CRG3VM-201CRSSR RELAY SPST-NO 1.5A 0-200V Through HoleSPST-NO (1 Form A)AC, DC1.64VDC8-DIP (0.300", 7.62mm)RoHS
G3VM-61BRG3VM-61BRSSR RELAY SPST-NO 2.5A 0-60V Through HoleSPST-NO (1 Form A)AC, DC1.33VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-21ARG3VM-21ARSSR RELAY SPST-NO 3A 0-20V Through HoleSPST-NO (1 Form A)AC, DC1.33VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-61BR1G3VM-61BR1SSR RELAY SPST-NO 3A 0-60V Through HoleSPST-NO (1 Form A)AC, DC1.33VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-61ARG3VM-61ARSSR RELAY SPST-NO 2A 0-60V Through HoleSPST-NO (1 Form A)AC, DC1.33VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-21BRG3VM-21BRSSR RELAY SPST-NO 4A 0-20V Through HoleSPST-NO (1 Form A)AC, DC1.33VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-101BRG3VM-101BRSSR RELAY SPST-NO 2A 0-100V Through HoleSPST-NO (1 Form A)AC, DC1.33VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-401BYG3VM-401BYSSR RELAY SPST-NO 120MA 0-400V Through HoleSPST-NO (1 Form A)AC, DC1.15VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-351AY1G3VM-351AY1SSR RELAY SPST-NO 100MA 0-350V Through HoleSPST-NO (1 Form A)AC, DC1.27VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-401AY1G3VM-401AY1MOSFET RELAY Through HoleSPST-NO (1 Form A)AC, DC1.27VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-601AY1G3VM-601AY1MOSFET RELAY Through HoleSPST-NO (1 Form A)AC, DC1.27VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-351AYG3VM-351AYSSR RELAY SPST-NO 100MA 0-350V Through HoleSPST-NO (1 Form A)AC, DC1.63VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-601AYG3VM-601AYSSR RELAY SPST-NO 90MA 0-600V Through HoleSPST-NO (1 Form A)AC, DC1.63VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-401CRG3VM-401CRSSR RELAY SPST-NO 400MA 0-400V Through HoleSPST-NO (1 Form A)AC, DC1.64VDC8-DIP (0.300", 7.62mm)RoHS
G3VM-354CG3VM-354CSSR RELAY SPST-NC 120MA 0-350V Through HoleSPST-NC (1 Form B) x 2AC, DC1.15VDC8-DIP (0.300", 7.62mm)RoHS
G3VM-61A1G3VM-61A1SSR RELAY SPST-NO 500MA 0-60V Through HoleSPST-NO (1 Form A)AC, DC1.15VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-101BR1G3VM-101BR1MOSFET RELAY SPST 4A 6DIP Through HoleSPST-NO (1 Form A)AC, DC1.64VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-41BRG3VM-41BRSSR RELAY SPST-NO 3.5A 0-40V Through HoleSPST-NO (1 Form A)AC, DC1.33VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-351BG3VM-351BSSR RELAY SPST-NO 120MA 0-350V Through HoleSPST-NO (1 Form A)AC, DC1.15VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-355CRG3VM-355CRRELAY SPST-NO/NC 120MA 0-350V Through HoleSPST-NO + SPST-NC (1 Form A and B)AC, DC1.15VDC8-DIP (0.300", 7.62mm)RoHS
G3VM-601CRG3VM-601CRSSR RELAY SPST-NO 600MA 0-600V Through HoleSPST-NO (1 Form A)AC, DC1.64VDC8-DIP (0.300", 7.62mm)RoHS
G3VM-353BG3VM-353BSSR RELAY SPST-NC 150MA 0-350V Through HoleSPST-NC (1 Form B)AC, DC1.15VDC6-DIP (0.300", 7.62mm)RoHS
G3VM-101ARG3VM-101ARSSR RELAY SPST-NO 1A 0-100V Through HoleSPST-NO (1 Form A)AC, DC1.33VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-101CRG3VM-101CRSSR RELAY SPST-NO 3A 0-100V Through HoleSPST-NO (1 Form A)AC, DC1.64VDC8-DIP (0.300", 7.62mm)RoHS
G3VM-2LG3VM-2LSSR RELAY SPST-NO 120MA 0-350V Through HoleSPST-NO (1 Form A)AC, DC1.15VDC4-DIP (0.300", 7.62mm)RoHS
G3VM-41ARG3VM-41ARSSR RELAY SPST-NO 2.5A 0-40V Through HoleSPST-NO (1 Form A)AC, DC1.33VDC4-DIP (0.300", 7.62mm)RoHS

View in Parametric Search

Associated Product
Omron Automation and Safety R99-12 FOR G3NA
Category: Electromechanical-Relays-Accessories