USD
Print Print this page
 
Omron Automation and Safety
G2R Series
Omron Automation and Safety
G2RV-SR Series
 
Omron Automation and Safety
G6D-4 Series

G2RV-SR Series

Slim I/O Relay

Omron Automation and Safety

Global standard size, low profile slim I/O relay with width 6.2 mm, slim I/O solid state relay.

Features
  • Realized about 25% lower profile than conventional products, contributing to further miniaturization of the control panel
  • Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals
  • No screw loosening means maintenance-free application, realizing high reliability
Specifications
  • Coil Current:4.3mA ~ 27.9mA
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 230VAC
  • Contact Form:SPDT (1 Form C)
  • Contact Material:Silver Alloy
  • Contact Rating (Current):6A
  • Mounting Type:DIN Rail
  • Must Operate Voltage:9.6 VDC ~ 184 VAC
  • Must Release Voltage:1.2 VDC ~ 23 VAC
  • Operate Time:20ms
  • Operating Temperature:-40°C ~ 55°C
  • Relay Type:General Purpose
  • Release Time:20ms ~ 40ms
  • Switching Voltage:440VAC, 125VDC - Max
Parts

View in Parametric Search

G2RV-SR500 AC/DC24G2RV-SR500 AC/DC24RELAY GEN PURPOSE SPDT 6A 24V DIN Rail24VAC/DCSPDT (1 Form C)6ARoHS
G2RV-SR500 DC24G2RV-SR500 DC24RELAY GEN PURPOSE SPDT 6A 24V DIN Rail24VDCSPDT (1 Form C)6ARoHS
G2RV-SR700 AC/DC24G2RV-SR700 AC/DC24RELAY GEN PURPOSE SPDT 6A 24V DIN Rail24VAC/DCSPDT (1 Form C)6ARoHS
G2RV-SR700 DC12G2RV-SR700 DC12RELAY GEN PURPOSE SPDT 6A 12V DIN Rail12VDCSPDT (1 Form C)6ARoHS
G2RV-SR501 DC24G2RV-SR501 DC24RELAY GEN PURPOSE SPDT 6A 24V DIN Rail24VDCSPDT (1 Form C)6ARoHS
G2RV-SR700 AC230G2RV-SR700 AC230RELAY GEN PURPOSE SPDT 6A 230V DIN Rail230VACSPDT (1 Form C)6ARoHS
G2RV-SR701 DC24G2RV-SR701 DC24RELAY GEN PURPOSE SPDT 6A 24V DIN Rail24VDCSPDT (1 Form C)6ARoHS
G2RV-SR501 AC/DC24G2RV-SR501 AC/DC24RELAY GEN PURPOSE SPDT 6A 24V DIN Rail24VAC/DCSPDT (1 Form C)6ARoHS
G2RV-SR500 DC12G2RV-SR500 DC12RELAY GEN PURPOSE SPDT 6A 12V DIN Rail12VDCSPDT (1 Form C)6ARoHS
G2RV-SR700 AC/DC48G2RV-SR700 AC/DC48RELAY GEN PURPOSE SPDT 6A 48V DIN Rail48VAC/DCSPDT (1 Form C)6ARoHS
G2RV-SR700 DC24G2RV-SR700 DC24RELAY GEN PURPOSE SPDT 6A 24V DIN Rail24VDCSPDT (1 Form C)6ARoHS
G2RV-SR500 AC100G2RV-SR500 AC100RELAY GEN PURPOSE SPDT 6A 100V DIN Rail100VACSPDT (1 Form C)6ARoHS
G2RV-SR700 AC100G2RV-SR700 AC100RELAY GEN PURPOSE SPDT 6A 100V DIN Rail100VACSPDT (1 Form C)6ARoHS
G2RV-SR701 AC/DC24G2RV-SR701 AC/DC24RELAY GEN PURPOSE SPDT 6A 24V DIN Rail24VAC/DCSPDT (1 Form C)6ARoHS
G2RV-SR500 AC230G2RV-SR500 AC230RELAY GEN PURPOSE SPDT 6A 230V DIN Rail230VACSPDT (1 Form C)6ARoHS
G2RV-SR700 AC110G2RV-SR700 AC110RELAY GEN PURPOSE SPDT 6A 110V DIN Rail110VACSPDT (1 Form C)6ARoHS
G2RV-SR500 AC110G2RV-SR500 AC110RELAY GEN PURPOSE SPDT 6A 110V DIN Rail110VACSPDT (1 Form C)6ARoHS
G2RV-SR500 AC200G2RV-SR500 AC200RELAY GEN PURPOSE SPDT 6A 200V DIN Rail200VACSPDT (1 Form C)6ARoHS
G2RV-SR700 AC200G2RV-SR700 AC200RELAY GEN PURPOSE SPDT 6A 200V DIN Rail200VACSPDT (1 Form C)6ARoHS

View in Parametric Search