USD
Print Print this page
 
KEMET
UC2 and UD2 Series
Omron Automation and Safety
G2RV and G2RV-SR Series
 
Omron Automation and Safety
MY Series

G2RV and G2RV-SR Series

Slim I/O Relay

Omron Automation and Safety

Global standard size, low profile slim I/O relay with width 6.2 mm, slim I/O solid state relay.

Features
  • Realized about 25% lower profile than conventional products, contributing to further miniaturization of the control panel
  • Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals
  • No screw loosening means maintenance-free application, realizing high reliability
Specifications
  • Coil Current:4.3mA ~ 27.9mA
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 230VAC
  • Contact Form:SPDT (1 Form C)
  • Contact Rating (Current):50mA
  • Must Operate Voltage:9.6 VDC ~ 184 VAC
  • Must Release Voltage:1.2 VDC ~ 23 VAC
  • Operate Time:20ms
  • Operating Temperature:-40°C ~ 55°C
  • Relay Type:General Purpose
  • Release Time:20ms ~ 40ms
  • Switching Voltage:30VAC, 36VDC - Max
Parts

View in Parametric Search

G2RV-SR500-AP DC24G2RV-SR500-AP DC24RELAY GEN PURPOS SPDT 50MA 24VDCDIN Rail24VDCSPDT (1 Form C)50mARoHS
G2RV-SR700-AP DC12G2RV-SR700-AP DC12RELAY GEN PURPOS SPDT 50MA 12VDCDIN Rail12VDCSPDT (1 Form C)50mARoHS
G2RV-SR500-AP AC/DC48G2RV-SR500-AP AC/DC48RELAY GEN PUR SPDT 50MA 48VAC/DCDIN Rail48VAC/DCSPDT (1 Form C)50mARoHS
G2RV-SR700-AP AC230G2RV-SR700-AP AC230RELAY GEN PURP SPDT 50MA 230VAC DIN Rail230VACSPDT (1 Form C)50mARoHS
G2RV-SR700-AP AC110G2RV-SR700-AP AC110RELAY GEN PURP SPDT 50MA 110VAC DIN Rail110VACSPDT (1 Form C)50mARoHS
G2RV-SR500-AP AC100G2RV-SR500-AP AC100RELAY GEN PURP SPDT 50MA 100VAC DIN Rail100VACSPDT (1 Form C)50mARoHS
G2RV-SR500-AP AC110G2RV-SR500-AP AC110RELAY GEN PURP SPDT 50MA 110VAC DIN Rail110VACSPDT (1 Form C)50mARoHS
G2RV-1-S-AP DC21G2RV-1-S-AP DC21RELAY GEN PURPOS SPDT 50MA 24VDCSocketable24VDCSPDT (1 Form C)50mA
G2RV-SR700-AP DC24G2RV-SR700-AP DC24RELAY GEN PURPOS SPDT 50MA 24VDCDIN Rail24VDCSPDT (1 Form C)50mARoHS
G2RV-SR700-AP AC/DC48G2RV-SR700-AP AC/DC48RELAY GEN PUR SPDT 50MA 48VAC/DCDIN Rail48VAC/DCSPDT (1 Form C)50mARoHS
G2RV-SR700-AP AC200G2RV-SR700-AP AC200RELAY GEN PURP SPDT 50MA 200VAC DIN Rail200VACSPDT (1 Form C)50mARoHS
G2RV-SR500-AP AC230G2RV-SR500-AP AC230RELAY GEN PURP SPDT 50MA 230VAC DIN Rail230VACSPDT (1 Form C)50mARoHS
G2RV-1-S-AP DC11G2RV-1-S-AP DC11RELAY GEN PURPOS SPDT 50MA 12VDCSocketable12VDCSPDT (1 Form C)50mA
G2RV-SR700-AP AC100G2RV-SR700-AP AC100RELAY GEN PURP SPDT 50MA 100VAC DIN Rail100VACSPDT (1 Form C)50mARoHS

View in Parametric Search