USD
Print Print this page
 
Omron Electronics Inc-EMC Div
G2RG Series
Omron Electronics Inc-EMC Div
G2RL Series
 
Omron Electronics Inc-EMC Div
G4A Series
Features
  • High sensitivity
  • High capacity
  • Cadmium free contacts ensuring environment friendly use
  • Meets EN60335-1 requirements for household products
  • Clearance and creepage distance: 10 mm/10 mm
  • Tracking resistance: CTI>250
  • Coil Insulation system: class F
Applications:
  • Designed for cooking and HVAC controls
  • Blower motor
  • Damper
  • Active air purification
  • Duct flow boost fans
Specifications
  • Coil Current:9mA ~ 80mA
  • Coil Resistance:62.5 Ohms ~ 5.36 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 48VDC
  • Contact Material:Silver Alloy, Cadmium Free
  • Contact Rating (Current):8A ~ 23A
  • Mounting Type:Through Hole
  • Must Operate Voltage:3.5 VDC ~ 33.6 VDC
  • Must Release Voltage:0.5 VDC ~ 4.8 VDC
  • Operate Time:15ms
  • Relay Type:General Purpose
  • Release Time:5ms
  • Termination Style:PC Pin
Parts

View in Parametric Search

G2RL-1 DC12G2RL-1 DC12RELAY GEN PURPOSE SPDT 12A 12V Through Hole12VDCSPDT (1 Form C)12ARoHS
G2RL-1-E DC12G2RL-1-E DC12RELAY GEN PURPOSE SPDT 16A 12V Through Hole12VDCSPDT (1 Form C)16ARoHS
G2RL-14 DC24G2RL-14 DC24RELAY GEN PURPOSE SPDT 12A 24V Through Hole24VDCSPDT (1 Form C)12ARoHS
G2RL-2A DC24G2RL-2A DC24RELAY GEN PURPOSE DPST 8A 24V Through Hole24VDCDPST-NO (2 Form A)8ARoHS
G2RL2DC24G2RL2DC24RELAY GEN PURPOSE DPDT 8A 24V Through Hole24VDCDPDT (2 Form C)8ARoHS
G2RL-1A-E-CV DC24G2RL-1A-E-CV DC24RELAY GEN PURPOSE SPST 16A 24V Through Hole24VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A-E DC12G2RL-1A-E DC12RELAY GEN PURPOSE SPST 16A 12V Through Hole12VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A4 DC24G2RL-1A4 DC24RELAY GEN PURPOSE SPST 12A 24V Through Hole24VDCSPST-NO (1 Form A)12ARoHS
G2RL-1A4 DC12G2RL-1A4 DC12RELAY GEN PURPOSE SPST 12A 12V Through Hole12VDCSPST-NO (1 Form A)12ARoHS
G2RL-1-E DC5G2RL-1-E DC5RELAY GEN PURPOSE SPDT 16A 5V Through Hole5VDCSPDT (1 Form C)16ARoHS
G2RL-1-E DC24G2RL-1-E DC24RELAY GEN PURPOSE SPDT 16A 24V Through Hole24VDCSPDT (1 Form C)16ARoHS
G2RL-1A-E DC24G2RL-1A-E DC24RELAY GEN PURPOSE SPST 16A 24V Through Hole24VDCSPST-NO (1 Form A)16ARoHS
G2RL-14 DC12G2RL-14 DC12RELAY GEN PURPOSE SPDT 12A 12V Through Hole12VDCSPDT (1 Form C)12ARoHS
G2RL-2 DC12G2RL-2 DC12RELAY GEN PURPOSE DPDT 8A 12V Through Hole12VDCDPDT (2 Form C)8ARoHS
G2RL-2 DC5G2RL-2 DC5RELAY GENERAL PURPOSE DPDT 8A 5VThrough Hole5VDCDPDT (2 Form C)8ARoHS
G2RL-1A4-E DC12G2RL-1A4-E DC12RELAY GEN PURPOSE SPST 16A 12V Through Hole12VDCSPST-NO (1 Form A)16ARoHS
G2RL-14-E DC24G2RL-14-E DC24RELAY GEN PURPOSE SPDT 16A 24V Through Hole24VDCSPDT (1 Form C)16ARoHS
G2RL-2-CF DC12G2RL-2-CF DC12RELAY GEN PURPOSE DPDT 8A 12V Through Hole12VDCDPDT (2 Form C)8ARoHS
G2RL-2A4 DC24G2RL-2A4 DC24RELAY GEN PURPOSE DPST 8A 24V Through Hole24VDCDPST-NO (2 Form A)8ARoHS
G2RL-24 DC5G2RL-24 DC5RELAY GENERAL PURPOSE DPDT 8A 5VThrough Hole5VDCDPDT (2 Form C)8ARoHS
G2RL-24 DC12G2RL-24 DC12RELAY GEN PURPOSE DPDT 8A 12V Through Hole12VDCDPDT (2 Form C)8ARoHS
G2RL-24 DC24G2RL-24 DC24RELAY GEN PURPOSE DPDT 8A 24V Through Hole24VDCDPDT (2 Form C)8ARoHS
G2RL-14-E DC5G2RL-14-E DC5RELAY GEN PURPOSE SPDT 16A 5V Through Hole5VDCSPDT (1 Form C)16ARoHS
G2RL-24-CF DC24G2RL-24-CF DC24RELAY GEN PURPOSE DPDT 8A 24V Through Hole24VDCDPDT (2 Form C)8ARoHS
G2RL24CFDC12G2RL24CFDC12RELAY GEN PURPOSE DPDT 8A 12V Through Hole12VDCDPDT (2 Form C)8ARoHS
G2RL-1A DC12G2RL-1A DC12RELAY GEN PURPOSE SPST 12A 12V Through Hole12VDCSPST-NO (1 Form A)12ARoHS
G2RL-1-DC24G2RL-1-DC24RELAY GEN PURPOSE SPDT 12A 24V Through Hole24VDCSPDT (1 Form C)12ARoHS
G2RL-1A-E DC5G2RL-1A-E DC5RELAY GEN PURPOSE SPST 16A 5V Through Hole5VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A-E-CF DC12G2RL-1A-E-CF DC12RELAY GEN PURPOSE SPST 16A 12V Through Hole12VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A-E-ASI DC12G2RL-1A-E-ASI DC12RELAY GEN PURPOSE SPST 16A 12V Through Hole12VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A-E-ASI DC5G2RL-1A-E-ASI DC5RELAY GEN PURPOSE SPST 16A 5V Through Hole5VDCSPST-NO (1 Form A)16ARoHS
G2RL-14 DC5G2RL-14 DC5RELAY GEN PURPOSE SPDT 12A 5V Through Hole5VDCSPDT (1 Form C)12ARoHS
G2RL-1-E-CF DC12G2RL-1-E-CF DC12RELAY GEN PURPOSE SPDT 16A 12V Through Hole12VDCSPDT (1 Form C)16ARoHS
G2RL2ADC12BYOMBG2RL2ADC12BYOMBRELAY GEN PURPOSE DPST 8A 12V Through Hole12VDCDPST-NO (2 Form A)8ARoHS
G2RL-1A-E-CF-DC9G2RL-1A-E-CF-DC9RELAY GEN PURPOSE SPST 16A 9V Through Hole9VDCSPST-NO (1 Form A)16ARoHS
G2RL-1-E DC48G2RL-1-E DC48RELAY GEN PURPOSE SPDT 16A 48V Through Hole48VDCSPDT (1 Form C)16ARoHS
G2RL-1A4-E DC24G2RL-1A4-E DC24RELAY GEN PURPOSE SPST 16A 24V Through Hole24VDCSPST-NO (1 Form A)16ARoHS
G2RL-1-E-CF DC24G2RL-1-E-CF DC24RELAY GEN PURPOSE SPDT 16A 24V Through Hole24VDCSPDT (1 Form C)16ARoHS
G2RL-2-CF DC24G2RL-2-CF DC24RELAY GEN PURPOSE DPDT 8A 24V Through Hole24VDCDPDT (2 Form C)8ARoHS
G2RL-1-H DC5G2RL-1-H DC5RELAY GEN PURPOSE SPDT 10A 5V Through Hole5VDCSPDT (1 Form C)10ARoHS
G2RL-1-H DC24G2RL-1-H DC24RELAY GEN PURPOSE SPDT 10A 24V Through Hole24VDCSPDT (1 Form C)10ARoHS
G2RL-14-E-CF DC12G2RL-14-E-CF DC12RELAY GEN PURPOSE SPDT 16A 12V Through Hole12VDCSPDT (1 Form C)16ARoHS
G2RL-14-E-CF DC24G2RL-14-E-CF DC24RELAY GEN PURPOSE SPDT 16A 24V Through Hole24VDCSPDT (1 Form C)16ARoHS
G2RL-2A4 DC12G2RL-2A4 DC12RELAY GEN PURPOSE DPST 8A 12V Through Hole12VDCDPST-NO (2 Form A)8ARoHS
G2RL-1A4-E-CF DC24G2RL-1A4-E-CF DC24RELAY GEN PURPOSE SPST 16A 24V Through Hole24VDCSPST-NO (1 Form A)16ARoHS
G2RL-14-E DC12G2RL-14-E DC12RELAY GEN PURPOSE SPDT 16A 12V Through Hole12VDCSPDT (1 Form C)16ARoHS
G2RL-1A-E2-CV-HA DC5G2RL-1A-E2-CV-HA DC5RELAY GEN PURPOSE SPST 23A 5V Through Hole5VDCSPST-NO (1 Form A)23ARoHS
G2RL-1A4-E-CF DC12G2RL-1A4-E-CF DC12RELAY GEN PURPOSE SPST 16A 12V Through Hole12VDCSPST-NO (1 Form A)16ARoHS
G2RL-24 DC48G2RL-24 DC48RELAY GEN PURPOSE DPDT 8A 48V Through Hole48VDCDPDT (2 Form C)8ARoHS
G2RL-24-CF DC5G2RL-24-CF DC5RELAY GENERAL PURPOSE DPDT 8A 5VThrough Hole5VDCDPDT (2 Form C)8ARoHS
G2RL-1-H DC12G2RL-1-H DC12RELAY GEN PURPOSE SPDT 10A 12V Through Hole12VDCSPDT (1 Form C)10ARoHS
G2RL1ADC5BYOMBG2RL1ADC5BYOMBRELAY GEN PURPOSE SPST 12A 5V Through Hole5VDCSPST-NO (1 Form A)12ARoHS
G2RL-1A-E-CF DC24G2RL-1A-E-CF DC24RELAY GEN PURPOSE SPST 16A 24V Through Hole24VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A-E-ASI DC24G2RL-1A-E-ASI DC24RELAY GEN PURPOSE SPST 16A 24V Through Hole24VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A4 DC5G2RL-1A4 DC5RELAY GEN PURPOSE SPST 12A 5V Through Hole5VDCSPST-NO (1 Form A)12ARoHS
G2RL-1A4-CF DC24G2RL-1A4-CF DC24RELAY GEN PURPOSE SPST 12A 24V Through Hole24VDCSPST-NO (1 Form A)12ARoHS
G2RL-14-CF DC24G2RL-14-CF DC24RELAY GEN PURPOSE SPDT 12A 24V Through Hole24VDCSPDT (1 Form C)12ARoHS
G2RL-1A-E-ASI DC48G2RL-1A-E-ASI DC48RELAY GEN PURPOSE SPST 16A 48V Through Hole48VDCSPST-NO (1 Form A)16ARoHS
G2RL-2A DC48G2RL-2A DC48RELAY GEN PURPOSE DPST 8A 48V Through Hole48VDCDPST-NO (2 Form A)8ARoHS
G2RL-14-E-CF DC5G2RL-14-E-CF DC5RELAY GEN PURPOSE SPDT 16A 5V Through Hole5VDCSPDT (1 Form C)16ARoHS
G2RL-2A4-CF DC12G2RL-2A4-CF DC12RELAY GEN PURPOSE DPST 8A 12V Through Hole12VDCDPST-NO (2 Form A)8ARoHS
G2RL-14-E-CF DC48G2RL-14-E-CF DC48RELAY GEN PURPOSE SPDT 16A 48V Through Hole48VDCSPDT (1 Form C)16ARoHS
G2RL-1-E DC22G2RL-1-E DC22RELAY GEN PURPOSE SPDT 16A 22V Through Hole22VDCSPDT (1 Form C)16ARoHS
G2RL-1-E DC18G2RL-1-E DC18RELAY GEN PURPOSE SPDT 16A 18V Through Hole18VDCSPDT (1 Form C)16ARoHS
G2RL-2A-HA DC5G2RL-2A-HA DC5LOW PROFILE POWER RELAY WITH 15.Through Hole5VDCDPST-NO (2 Form A)8ARoHS
G2RL-2-HA DC5G2RL-2-HA DC5LOW PROFILE POWER RELAY WITH 15.Through Hole5VDCDPDT (2 Form C)8ARoHS
G2RL-1-E-HA DC5G2RL-1-E-HA DC5LOW PROFILE POWER RELAY WITH 15.Through Hole5VDCSPDT (1 Form C)16ARoHS
G2RL-1A-E-HA DC5G2RL-1A-E-HA DC5LOW PROFILE POWER RELAY WITH 15.Through Hole5VDCSPST-NO (1 Form A)16ARoHS
G2RL-2 DC48G2RL-2 DC48RELAY GEN PURPOSE DPDT 8A 48V Through Hole48VDCDPDT (2 Form C)8ARoHS
G2RL-1A-E2-CV-HA DC24G2RL-1A-E2-CV-HA DC24RELAY GEN PURPOSE SPST 23A 24V Through Hole24VDCSPST-NO (1 Form A)23ARoHS
G2RL-1A-E-CF DC18G2RL-1A-E-CF DC18RELAY GEN PURPOSE SPST 16A 18V Through Hole18VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A-CF DC5G2RL-1A-CF DC5RELAY GEN PURPOSE SPST 12A 5V Through Hole5VDCSPST-NO (1 Form A)12ARoHS
G2RL-1A-E DC18G2RL-1A-E DC18RELAY GEN PURPOSE SPST 16A 18V Through Hole18VDCSPST-NO (1 Form A)16ARoHS
G2RL-14 DC48G2RL-14 DC48RELAY GEN PURPOSE SPDT 12A 48V Through Hole48VDCSPDT (1 Form C)12ARoHS
G2RL-1-HA DC12G2RL-1-HA DC12LOW PROFILE POWER RELAY WITH 15.Through Hole12VDCSPDT (1 Form C)12ARoHS
G2RL-1-HA DC24G2RL-1-HA DC24LOW PROFILE POWER RELAY WITH 15.Through Hole24VDCSPDT (1 Form C)12ARoHS
G2RL-1-HA DC5G2RL-1-HA DC5LOW PROFILE POWER RELAY WITH 15.Through Hole5VDCSPDT (1 Form C)12ARoHS
G2RL-1A4 DC9G2RL-1A4 DC9RELAY GEN PURPOSE SPST 12A 9V Through Hole9VDCSPST-NO (1 Form A)12ARoHS
G2RL-2A4 DC5G2RL-2A4 DC5RELAY GENERAL PURPOSE DPST 8A 5VThrough Hole5VDCDPST-NO (2 Form A)8ARoHS
G2RL-1A DC24G2RL-1A DC24RELAY GEN PURPOSE SPST 12A 24V Through Hole24VDCSPST-NO (1 Form A)12ARoHS
G2RL-1A-E-CV DC12G2RL-1A-E-CV DC12RELAY GEN PURPOSE SPST 16A 12V Through Hole12VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A-E-HA DC12G2RL-1A-E-HA DC12RELAY GEN PURPOSE SPST 16A 12V Through Hole12VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A-E2-CV-HA DC12G2RL-1A-E2-CV-HA DC12RELAY GEN PURPOSE SPST 23A 12V Through Hole12VDCSPST-NO (1 Form A)23ARoHS
G2RL-1A4-E DC5G2RL-1A4-E DC5RELAY GEN PURPOSE SPST 16A 5V Through Hole5VDCSPST-NO (1 Form A)16ARoHS
G2RL-1A4-E DC18G2RL-1A4-E DC18RELAY GEN PURPOSE SPST 16A 18V Through Hole18VDCSPST-NO (1 Form A)16ARoHS

View in Parametric Search