Print Print this page
 
Omron Electronics Inc-EMC Div
G2RG Series
Omron Electronics Inc-EMC Div
G2RL Series
 
Omron Electronics Inc-EMC Div
G4A Series

G2RL Series

PCB Power Relay

Omron Electronics Inc-EMC Div

High capacity, low profile power relay with various models.

Features
  • High sensitivity
  • High capacity
  • Cadmium free contacts ensuring environment friendly use
  • Meets EN60335-1 requirements for household products
  • Clearance and creepage distance: 10 mm/10 mm
  • Tracking resistance: CTI>250
  • Coil Insulation system: class F
Applications:
  • Designed for cooking and HVAC controls
  • Blower motor
  • Damper
  • Active air purification
  • Duct flow boost fans
Specifications
  • Coil Current:9mA ~ 80mA
  • Coil Power:250 mW ~ 430 mW
  • Coil Resistance:62.5 Ohms ~ 5.36 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 48VDC
  • Contact Material:Silver Alloy, Cadmium Free
  • Contact Rating (Current):8A ~ 16A
  • Mounting Type:Through Hole
  • Operate Time:15ms
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tube
  • Relay Type:General Purpose
  • Release Time:5ms
  • Switching Voltage:440VAC, 300VDC - Max
  • Termination Style:PC Pin
  • Turn Off Voltage (Min):0.5 VDC ~ 4.8 VDC
  • Turn On Voltage (Max):3.5 VDC ~ 33.6 VDC
Parts

View in Parametric Search

G2RL-1A DC12G2RL-1A DC12RELAY GEN PURPOSE SPST 12A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-1A DC24G2RL-1A DC24RELAY GEN PURPOSE SPST 12A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-1 DC12G2RL-1 DC12RELAY GEN PURPOSE SPDT 12A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-1A-E DC12G2RL-1A-E DC12RELAY GEN PURPOSE SPST 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-1A4 DC24G2RL-1A4 DC24RELAY GEN PURPOSE SPST 12A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-1-E DC24G2RL-1-E DC24RELAY GEN PURPOSE SPDT 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-1-E DC5G2RL-1-E DC5RELAY GEN PURPOSE SPDT 16A 5V General PurposeNon Latching80mA5VDCRoHS
G2RL-1-E DC12G2RL-1-E DC12RELAY GEN PURPOSE SPDT 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-1A-E DC24G2RL-1A-E DC24RELAY GEN PURPOSE SPST 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-14 DC24G2RL-14 DC24RELAY GEN PURPOSE SPDT 12A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-14 DC5G2RL-14 DC5RELAY GEN PURPOSE SPDT 12A 5V General PurposeNon Latching80mA5VDCRoHS
G2RL-14 DC12G2RL-14 DC12RELAY GEN PURPOSE SPDT 12A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL2DC24G2RL2DC24RELAY GEN PURPOSE DPDT 8A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-2 DC12G2RL-2 DC12RELAY GEN PURPOSE DPDT 8A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-14-E DC24G2RL-14-E DC24RELAY GEN PURPOSE SPDT 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-2-CF DC12G2RL-2-CF DC12RELAY GEN PURPOSE DPDT 8A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-24 DC12G2RL-24 DC12RELAY GEN PURPOSE DPDT 8A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-24 DC5G2RL-24 DC5RELAY GENERAL PURPOSE DPDT 8A 5VGeneral PurposeNon Latching80mA5VDCRoHS
G2RL-24 DC24G2RL-24 DC24RELAY GEN PURPOSE DPDT 8A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-14-E DC5G2RL-14-E DC5RELAY GEN PURPOSE SPDT 16A 5V General PurposeNon Latching80mA5VDCRoHS
G2RL-24-CF DC24G2RL-24-CF DC24RELAY GEN PURPOSE DPDT 8A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-1A4-E DC12G2RL-1A4-E DC12RELAY GEN PURPOSE SPST 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-1A-E DC5G2RL-1A-E DC5RELAY GEN PURPOSE SPST 16A 5V General PurposeNon Latching80mA5VDCRoHS
G2RL-1A-E-CF DC12G2RL-1A-E-CF DC12RELAY GEN PURPOSE SPST 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-1-E-CF DC12G2RL-1-E-CF DC12RELAY GEN PURPOSE SPDT 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL2ADC12BYOMBG2RL2ADC12BYOMBRELAY GEN PURPOSE DPST 8A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-1A-E-CF-DC9G2RL-1A-E-CF-DC9RELAY GEN PURPOSE SPST 16A 9V General PurposeNon Latching44.4mA9VDCRoHS
G2RL-1A4-E DC24G2RL-1A4-E DC24RELAY GEN PURPOSE SPST 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-2 DC5G2RL-2 DC5RELAY GENERAL PURPOSE DPDT 8A 5VGeneral PurposeNon Latching80mA5VDCRoHS
G2RL-1-E-CF DC24G2RL-1-E-CF DC24RELAY GEN PURPOSE SPDT 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-2-CF DC24G2RL-2-CF DC24RELAY GEN PURPOSE DPDT 8A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-14-E-CF DC12G2RL-14-E-CF DC12RELAY GEN PURPOSE SPDT 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-14-E-CF DC24G2RL-14-E-CF DC24RELAY GEN PURPOSE SPDT 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-2A4 DC24G2RL-2A4 DC24RELAY GEN PURPOSE DPST 8A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-1A4-E-CF DC24G2RL-1A4-E-CF DC24RELAY GEN PURPOSE SPST 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-14-E DC12G2RL-14-E DC12RELAY GEN PURPOSE SPDT 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL24CFDC12G2RL24CFDC12RELAY GEN PURPOSE DPDT 8A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-24-CF DC5G2RL-24-CF DC5RELAY GENERAL PURPOSE DPDT 8A 5VGeneral PurposeNon Latching80mA5VDCRoHS
G2RL-24 DC48G2RL-24 DC48RELAY GEN PURPOSE DPDT 8A 48V General PurposeNon Latching9mA48VDCRoHS
G2RL-1-DC24G2RL-1-DC24RELAY GEN PURPOSE SPDT 12A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-1A-E-CF DC24G2RL-1A-E-CF DC24RELAY GEN PURPOSE SPST 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-1A4 DC5G2RL-1A4 DC5RELAY GEN PURPOSE SPST 12A 5V General PurposeNon Latching80mA5VDCRoHS
G2RL-1-E DC48G2RL-1-E DC48RELAY GEN PURPOSE SPDT 16A 48V General PurposeNon Latching9mA48VDCRoHS
G2RL-1-H DC5G2RL-1-H DC5RELAY GEN PURPOSE SPDT 10A 5V General PurposeNon Latching50mA5VDCRoHS
G2RL-14-E-CF DC5G2RL-14-E-CF DC5RELAY GEN PURPOSE SPDT 16A 5V General PurposeNon Latching80mA5VDCRoHS
G2RL-2A4-CF DC12G2RL-2A4-CF DC12RELAY GEN PURPOSE DPST 8A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-14 DC48G2RL-14 DC48RELAY GEN PURPOSE SPDT 12A 48V General PurposeNon Latching9mA48VDCRoHS
G2RL-1-H DC12G2RL-1-H DC12RELAY GEN PURPOSE SPDT 10A 12V General PurposeNon Latching20.8mA12VDCRoHS
G2RL-1A-E-ASI DC24G2RL-1A-E-ASI DC24RELAY GEN PURPOSE SPST 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-1A-E-ASI DC5G2RL-1A-E-ASI DC5RELAY GEN PURPOSE SPST 16A 5V General PurposeNon Latching80mA5VDCRoHS
G2RL-1A-E-ASI DC48G2RL-1A-E-ASI DC48RELAY GEN PURPOSE SPST 16A 48V General PurposeNon Latching9mA48VDCRoHS
G2RL1ADC5BYOMBG2RL1ADC5BYOMBRELAY GEN PURPOSE SPST 12A 5V General PurposeNon Latching80mA5VDCRoHS
G2RL-1A-E DC18G2RL-1A-E DC18RELAY GEN PURPOSE SPST 16A 18V General PurposeNon Latching22.2mA18VDCRoHS
G2RL-14-E-CF DC48G2RL-14-E-CF DC48RELAY GEN PURPOSE SPDT 16A 48V General PurposeNon Latching9mA48VDCRoHS
G2RL-1-E DC22G2RL-1-E DC22RELAY GEN PURPOSE SPDT 16A 22V General PurposeNon Latching18mA22VDCRoHS
G2RL-2A DC48G2RL-2A DC48RELAY GEN PURPOSE DPST 8A 48V General PurposeNon Latching9mA48VDCRoHS
G2RL-2A4 DC12G2RL-2A4 DC12RELAY GEN PURPOSE DPST 8A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-2A DC24G2RL-2A DC24RELAY GEN PURPOSE DPST 8A 24V General PurposeNon Latching16.7mA24VDCRoHS
G2RL-1A-E-ASI DC12G2RL-1A-E-ASI DC12RELAY GEN PURPOSE SPST 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-1A4 DC12G2RL-1A4 DC12RELAY GEN PURPOSE SPST 12A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-1A-E-CF DC18G2RL-1A-E-CF DC18RELAY GEN PURPOSE SPST 16A 18V General PurposeNon Latching22.2mA18VDCRoHS
G2RL-1A4-E-CF DC12G2RL-1A4-E-CF DC12RELAY GEN PURPOSE SPST 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G2RL-1-H DC24G2RL-1-H DC24RELAY GEN PURPOSE SPDT 10A 24V General PurposeNon Latching10.4mA24VDCRoHS
G2RL-1A-CF DC5G2RL-1A-CF DC5RELAY GEN PURPOSE SPST 12A 5V General PurposeNon Latching80mA5VDCRoHS
G2RL-1A4 DC9G2RL-1A4 DC9RELAY GEN PURPOSE SPST 12A 9V General PurposeNon Latching44.4mA9VDCRoHS
G2RL-1-E DC18G2RL-1-E DC18RELAY GEN PURPOSE SPDT 16A 18V General PurposeNon Latching22.2mA18VDCRoHS
G2RL-14-CF DC24G2RL-14-CF DC24RELAY GEN PURPOSE SPDT 12A 24V General PurposeNon Latching16.7mA24VDCRoHS

View in Parametric Search