USD
Print Print this page
 
Omron Automation and Safety
SD Memory Card
Panasonic Electronic Components
FX Series
 
Panasonic Electronic Components
G Series
  • Images

FX Series

Industrial SLC (Single Level Cell) NAND with Reliable Panasonic Controller

Panasonic Electronic Components

The FX Series SD Memory Card adopts the most robust industrial SLC (Single Level Cell) NAND flash memory, which is suitable for heavy industrial applications where frequent write operations are required. An extended operational temperature range of -40°C to +85°C enables usage under severe conditions and the integrated Panasonic Controller ensures long lifetime usage and high system performance. Quality is maintained with 100% product screening before shipment to achieve low failure rate.

Features
  • Industrial SLC (Single Level Cell) NAND Flash Memory
  • Panasonic Controller (Wear Leveling, Automatic Refresh, Power Fail Robust Design)
  • UHS-I Bus I/F (8GB: Read 95MB/s, Write 80MB/s)
  • 100% Product Screening Test
  • RoHS/REACH Compliant
  • Optimum endurance for intensive write operation
  • Maximizing data retention and life time by avoiding intensive write, read disturbance and data corruption
  • Ultra-High Speed System Performance
  • Low Failure Rate for Industrial Applications
Applications:
  • Drive Recorder, ECU, Digital Tachometer
  • Servers, PBX, POS Systems
  • Multifunction and Laser Beam Printers
  • PLC, HMI, Machine Tool
  • Electrocardiography, Endoscopes
  • Handheld Terminal, Data Logger, Meter
Industries:
  • Automotive
  • Communications and IT
  • Factory Automation
  • Office Equipment
  • Medical
  • Measurement
Specifications
  • Memory Size:512MB ~ 4GB
  • Operating Temperature:-40°C ~ 85°C
  • Technology:SLC
Parts

View in Parametric Search

RP-SDFC04DA1RP-SDFC04DA1MEMORY CARD SDHC 4GB UHS SLC SDHC™4GBClass 10, UHS Class 1SLCRoHS
RP-SDFC51DA1RP-SDFC51DA1MEMORY CARD SD 512MB CLASS 6 SLCSD™512MBClass 6SLCRoHS

View in Parametric Search

Associated Product
Panasonic Industrial Automation Sales AIG05SQ02D
Category: Test, Tools, Other Products-Industrial Automation and Controls-Human Machine Interface (HMI)
Panasonic Industrial Automation Sales AIG12GQ12D
Category: Test, Tools, Other Products-Industrial Automation and Controls-Human Machine Interface (HMI)
Panasonic Industrial Automation Sales AIG02GQ02D
Category: Test, Tools, Other Products-Industrial Automation and Controls-Human Machine Interface (HMI)
Panasonic Industrial Automation Sales AIG32MQ02DR
Category: Test, Tools, Other Products-Industrial Automation and Controls-Human Machine Interface (HMI)
Panasonic Industrial Automation Sales FP7 Series
Category: Test, Tools, Other Products-Industrial Automation and Controls-Controllers - Programmable Logic (PLC)