Print Print this page
 
ERP Power, LLC
ESS and ESSV Series
Fremont Micro Devices Ltd
FT825
 
LEDdynamics Inc.
BuckPuck™ 3021/3023 Series
  • Images

FT825

18W, T8 Tube LED Driver Module

Fremont Micro Devices Ltd

FT825-12S480 controller module, a high efficiency, isolated, high power factor, LED driver module for replacement T8 tube designs. The double sided PCB was designed to be assembled in limited T8 tube space and is less than 10mm high by 17mm wide and is only 216mm long.

Datasheets:
Features
  • Ultra thin design
  • Highly energy efficient
  • High PF value
  • Integrated protection
  • No over shoot for LED output current during start-up, high reliability and long lifetime
Specifications
  • Approval Agency:EN, IEC
  • Current - Output (Max):480mA
  • Efficiency:88%
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Power (Watts):18W
  • Size / Dimension:8.50" L x 0.69" W x 0.39" H (216.0mm x 17.5mm x 10.0mm)
  • Termination Style:Connector
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):264VAC
  • Voltage - Input (Min):90VAC
  • Voltage - Output:25 ~ 42V
Parts