Print Print this page
 
Fremont Micro Devices Ltd
FT24C512A
Fremont Micro Devices Ltd
FT24C64A
 
Fremont Micro Devices Ltd
FT93C46/56/66 Series
  • Images

FT24C64A

Two-Wire Serial EEPROM

Fremont Micro Devices Ltd

The FT24C64A series are 65,536 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 8192 words of 8 bits (one byte) each. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications.

Datasheets:
Specifications
  • Access Time:1.2µs
  • Clock Frequency:800kHz
  • Memory Format:EEPROM
  • Memory Interface:I²C
  • Memory Size:64Kb (8K x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:8-SOP
  • Technology:EEPROM
  • Voltage - Supply:1.8V ~ 5.5V
  • Write Cycle Time - Word, Page:5ms
Parts