USD
Print Print this page
 
Everspin Technologies Inc.
SPI Serial EEPROM
Fremont Micro Devices Ltd
FT24C Series
 
Fremont Micro Devices Ltd
FT93C46/56/66 Series
  • Images

FT24C Series

Serial I²C EEPROM

Fremont Micro Devices Ltd

The 24Cxx full series EEPROM chip (capacity from 2K to 1024K). Based on advanced design and CMOS processing technique, the FMD chips has more stable function, lower power consumption, stronger compatibility and better cost performance. Furthermore, the chip production is full checked and controlled, which makes sure the high product quality; The chips have been widely used in many fields such as consumer electronics, industrial electronics, communication, household appliances and medical treatment.

Specifications
  • Access Time:550ns
  • Clock Frequency:1MHz
  • Memory Format:EEPROM
  • Memory Interface:I²C
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Supplier Device Package:8-SOP ~ 8-MSOP
  • Technology:EEPROM
  • Voltage - Supply:1.8V ~ 5.5V
  • Write Cycle Time - Word, Page:5ms
Parts

View in Parametric Search

FT24C02A-USG-TFT24C02A-USG-TIC EEPROM 2KBIT I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C02A-USG-BFT24C02A-USG-BIC EEPROM 2KBIT I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C04A-USG-BFT24C04A-USG-BIC EEPROM 4KBIT I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C02A-USR-BFT24C02A-USR-BIC EEPROM 2KBIT I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM2Kb (256 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C04A-USR-BFT24C04A-USR-BIC EEPROM 4KBIT I2C 1MHZ 8SOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-SOIC (0.154", 3.90mm Width)RoHS
FT24C04A-UMR-BFT24C04A-UMR-BIC EEPROM 4KBIT I2C 1MHZ 8MSOP Non-VolatileEEPROMEEPROM4Kb (512 x 8)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS

View in Parametric Search