USD
Print Print this page
 
FTDI, Future Technology Devices International Ltd
FT232H Evaluation Board UM232H
FTDI, Future Technology Devices International Ltd
FT232RL Evaluation Board EVAL232R
 
FTDI, Future Technology Devices International Ltd
FT232RL Evaluation Board UM232R
  • Images

FT232RL Evaluation Board EVAL232R

EVAL232R USB to RS232 Evaluation Module

FTDI, Future Technology Devices International Ltd

The EVAL232R is a USB to RS232 evaluation module for FTDI’s FT232RL USB - Serial UART interface IC device.

Datasheets:
Product Training Modules:
Product Description

The EVAL232R is a USB to RS232 converter module based on the FT232RL IC. The module features both a USB type B connector and an RS232 based DB9 connector interface. The FT232RL device is used to provide the USB to serial UART interface conversion. An onboard level shifter is used to provide RS232 signal levels. Additional header pins on the board provide access to the FT232RL device's configurable CBUS interface pins on the FT232RQ. The EVAL232R is supplied on a 61.0mm x 32.0mm (2.40” x 1.26”) PCB.

The module is powered from the USB interface with 5V and 3V I/O interfacing supported on the CBUS I/O pins. The DB9 RS232 interface supports full RTS/CTS flow control, and DTR/DSR hardware handshaking. DCD and RI signals are also available. RS232 communication is possible at up to 250kBaud. LEDs are fitted to indicate traffic activity.

The EVAL232R is a USB to RS232 evaluation module for FTDI’s FT232RL USB - Serial UART interface IC device, the most recent device to be added to FTDI’s range of USB UART interface Integrated Circuit Devices.

The FT232RL is a USB to serial UART interface with optional clock generator output, and the FTDIChip-ID™ security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. USB to serial interface designs using the FT232RL have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device.

The FT232RL adds two functions compared with its predecessors, effectively making it a “3-in-1” chip for some application areas. The internally generated clock (6MHz, 12MHz, 24MHz, and 48MHz) can be brought out of the device and used to drive a microcontroller or external logic. A unique number (the FTDIChip-ID™) is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle which can be used to protect customer application software from being copied.

Features
  • FT232RL provides single chip USB to asynchronous serial data transfer interface
  • Module provides USB to RS232 interface, with additional I/O pinout
  • Entire USB protocol handled on the FT232RL chip - No USB-specific firmware programming required
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
  • Fully assisted hardware or X-On / X-Off software handshaking
  • Data transfer rates from 300 baud to 1 Megabaud at RS232 levels
  • FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
  • In-built support for event characters and line break condition
  • USB FTDIChip-ID™ feature
  • Configurable CBUS I/O pins
  • Transmit and receive LED’s to indicate serial data transfer
  • 48MHz, 24MHz, 12MHz, and 6MHz clock output signal Options
  • FIFO receive and transmit buffers for high data throughput
  • Adjustable receive buffer timeout
  • Synchronous and asynchronous bit bang mode interface options with RD# and WR# strobes
  • CBUS bit bang mode option
  • Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number and product description strings, and CBUS I/O configuration
  • Device supplied preprogrammed with unique USB serial number
  • Support for USB suspend and resume
  • Module supply voltage comes from VCC - no external supply required
  • 5V USB power available to supply external devices
  • Integrated 3.3V level converter for USB I/O
  • Integrated level converter on UART and CBUS for interfacing to 5V - 1.8V Logic
  • On board jumper allows for selection of UART and CBUS interface IO voltage
  • True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
  • High I/O pin output drive option
  • Integrated USB resistors
  • Integrated power-on-reset circuit
  • Fully integrated clock - no external crystal, oscillator, or resonator required
  • Fully integrated AVCC supply filtering - No separate AVCC pin and no external R-C filter required
  • USB bulk transfer mode
  • Low operating and USB suspend current
  • Low USB bandwidth consumption
  • UHCI / OHCI / EHCI host controller compatible
  • USB 2.0 Full Speed compatible
  • -40°C to 85°C extended operating temperature range
  • Supplied on miniature 61.0mm x 32.0mm (2.40” x 1.26”) PCB with 15 board header pins
  • Connect to a PC via a standard USB A to B USB cable
Applications:
  • USB to RS232 Converter
  • Upgrading Legacy Peripherals to USB
  • USB Audio and Low Bandwidth Video data transfer
  • PDA to USB data transfer
  • USB Smart Card Readers
  • USB Instrumentation
  • USB Industrial Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader / Writers
  • Set Top Box PC - USB interface
  • USB Digital Camera Interface
  • USB Hardware Modems
  • USB Wireless Modems
  • USB Bar Code Readers
  • USB Software / Hardware Encryption Dongles
Specifications
  • Embedded:No
  • Function:USB 2.0 to UART (RS232) Bridge
  • Primary Attributes:Full Speed, Rates of 300 ~ 3MBaud, Security ID Number
  • Secondary Attributes:6 ~ 48MHz Clock Generator Output, Royalty-Free Drivers
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:FT232R
Parts
Associated Product
FTDI, Future Technology Devices International Ltd USB Controllers
Category: Semiconductors, Development Tools-Interface-Controllers-USB