Print Print this page
 
FTDI, Future Technology Devices International Ltd
FT232H Development Module UM232H-B-WE
FTDI, Future Technology Devices International Ltd
FT232H Evaluation Board UM232H
 
FTDI, Future Technology Devices International Ltd
FT232RL Evaluation Board EVAL232R
  • Images

FT232H Evaluation Board UM232H

UM232H Single Channel USB Hi-Speed FT232H Development Module

FTDI, Future Technology Devices International Ltd

The UM232H is a USB-to-serial/FIFO development module in the FTDI product range which utilizes the FT232H USB Hi-Speed (480Mb/s) single-port bridge chip to handle the USB signaling and protocols.

Datasheets:
Product Description

The UM232H is a USB-to-serial/FIFO development module in the FTDI product range which utilizes the FT232H USB Hi-Speed (480Mb/s) single-port bridge chip to handle the USB signaling and protocols. The UM232H is ideal for development purposes to quickly prove functionality of adding USB to a target design. The UM232H is a module designed to plug into a standard 0.6” wide 28 pin DIP socket. The USB connection to a host system is via a mini-B USB connector.

The FT232H is a single channel USB 2.0 Hi-Speed (480Mb/s) to Serial/FIFO IC. It can be configured in a variety of serial or parallel interfaces, such as UART, FIFO or FTDI’s MPSSE mode which can configure either of the following interfaces: JTAG, SPI and I²C. For MPSSE mode, there is also 14 bit-banging lines available along with the four interface lines. In addition to these, the FT232H supports a CPU-Style FIFO mode and a fast serial interface mode. It also introduces a half-duplex FT1248 interface that provides a flexible data communication and high performance interface between the FT232H device and external logic.

The UM232H development module requires USB device drivers, available free from the FTDI website.

There is the Virtual Com Port driver which allows the UM232H to appear as a serial port allowing legacy applications for serial ports to function over USB (for example TTY). Another FTDI USB driver, the D2XX driver, can also be used with application software to directly access the FT232H on the UM232H through a DLL.

Supported platforms include: current Microsoft® Windows® operating systems, Linux®, Mac OS® and Microsoft Windows CE® version 4.2 onwards.

Features
  • Based on the Single chip USB Hi-Speed FT232H device
  • USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
  • Entire USB protocol handled on the chip - No USB-specific firmware programming required
  • Small USB Type B connector common on many commercial devices
  • USB bus or self powered options
  • Asynchronous UART transfer data rate up to 12Mbaud
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
  • Fully assisted hardware or X-On / X-Off software handshaking
  • Auto-transmit buffer control for RS485 applications
  • Supports a half duplex FT1248 interface with a bi-directional data bus (1, 2, 4 or 8 bits wide)
  • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
  • Support for USB suspend and resume
  • UHCI / OHCI / EHCI host controller compatible
  • FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
  • 1kByte receive and transmit buffers for high data throughput
  • Transmit and receive LED drive signals
  • Adjustable receive buffer timeout
  • Synchronous and asynchronous bit bang mode interface options with RD# and WR# strobes
  • Integrated 3.3V level converter for USB I/O
  • USB bulk transfer mode
  • +2.97V to +5.25V Single Supply Operation
  • Low operating and USB suspend current
  • Low USB bandwidth consumption
  • -40°C to +85°C operating temperature range
  • Reduce development time
  • Rapid integration into existing systems
Applications:
  • Rapid USB integration into existing and electronic systems
  • USB to multi-port JTAG, SPI and I²C interfaces
  • USB to FT1248 interfaces
  • USB to RS232 / RS422 / RS485 Converters
  • USB Instrumentation
  • USB Industrial Control
  • USB Electronic Point Of Sale Control
  • Upgrading Legacy Peripherals to USB
  • Cellular and Cordless Phone USB data transfer cables and interfaces
  • Interfacing MCU / PLD / FPGA based designs to USB
  • USB Audio and Low Bandwidth Video data transfer
  • PDA to USB data transfer
  • USB Smart Card Readers
  • USB MP3 Player Interface
  • USB FLASH Card Reader / Writers
  • Set Top Box PC - USB interface
  • USB Digital Camera Interface
  • USB Hardware Modems USB Wireless Modems
  • USB Bar Code Readers
  • USB Software / Hardware Encryption Dongles
  • USB Medical applications
Specifications
  • Embedded:No
  • Function:USB 2.0 to Serial FIFO Bridge
  • Primary Attributes:High Speed (480Mbps) Transceiver
  • Secondary Attributes:On-Board LEDs
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:FT232H
Parts