USD
Print Print this page
 
FTDI, Future Technology Devices International Ltd
FT232H Development Module UM232H-B-NC
FTDI, Future Technology Devices International Ltd
FT232H Development Module UM232H-B-WE
 
FTDI, Future Technology Devices International Ltd
FT232H Evaluation Board UM232H
  • Images

FT232H Development Module UM232H-B-WE

UM232H-B-WE Development Module for the FT232H Hi-Speed to Serial/Parallel Interface Converter

FTDI, Future Technology Devices International Ltd

The UM232H-B is a development module for FTDI’s FT232H Hi-Speed to Serial/Parallel interface converter. This single interface channel IC can be configured to transfer data over the following interfaces UART, 245 FIFO, FT1248, I²C, SPI and GPIO. This hardware is a breakout board that converts Hi-Speed USB2.0 to a serial/parallel interface and connects the signals to a 2.00mm pitch 18 pin female receptacle. No USB connector is used, instead this modules plugs directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the host USB connector.

Datasheets:
Specifications
  • Embedded:No
  • Function:USB 2.0 to Parallel and Serial
  • Primary Attributes:High Speed (480Mbps) Transceiver
  • Secondary Attributes:On-Board LEDs
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:FT232H
Parts