USD
Print Print this page
 
FTDI, Future Technology Devices International Ltd
FT2232H Evaluation Board FT2232H MINI MODULE
FTDI, Future Technology Devices International Ltd
FT230XQ Development Module
 
FTDI, Future Technology Devices International Ltd
FT231X Development Board
  • Images

FT230XQ Development Module

UMFT230XA-02 USB to Basic UART Development Module

FTDI, Future Technology Devices International Ltd

The UMFT230XA is a development module for FTDI’s FT230XQ, one of the devices from FTDI’s range of USB interface bridging integrated circuit devices. FT230X is a USB to UART interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT230X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out of the on one of the CBUS pin to be used to drive a microprocessor or external logic. The UMFT230XA is a module which is designed to plug into a standard 0.3” wide 16 pin DIP socket. All components used, including the FT230XQ are Pb-free (RoHS compliant).

Datasheets:
Specifications
  • Embedded:Yes, ASIC
  • Function:USB 2.0 to UART
  • Primary Attributes:USB Full Speed, Mini-B Socket, 0.3" Wide 16-Pin DIP Socket
  • Secondary Attributes:USB Charging Detection
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:FT230X
Parts
Associated Product
FTDI, Future Technology Devices International Ltd USB Controllers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Interface-Controllers-USB