USD
Print Print this page
 
Embedded Artists
Android Open Accessory Application (AOAA) Kit
FTDI, Future Technology Devices International Ltd
FT12 Series Evaluation Kit
 
FTDI, Future Technology Devices International Ltd
FT201XQ, FT220XQ, and FT230XQ Breakout Boards
  • Images

FT12 Series Evaluation Kit

Evaluation Kit for FT120, FT121 and FT122 ICs

FTDI, Future Technology Devices International Ltd

The FT12 series evaluation kit is used to develop and demonstrate functions of FTDI’s FT120, FT121 and FT122 ICs. The kit consists of a main board and one of the FT120/FT121/FT122 add-on modules. The UMFT12XEV board is intended for use as a hardware platform to enable easy evaluation of FTDI’s FT120, FT121 and FT122 series of USB peripheral controllers. The UMFT12XEV boards utilize a NXP Cortex®-M0 based microcontroller (LPC1114) to interface to FT12 series with parallel or SPI bus. The LEDs and push buttons can be used to demo the HID keyboard functions. A prototype area is also built on the UMFT12XEV board, allowing user defined application circuit to be added so that application hardware/firmware can be developed and tested on the prototype before porting over to mass production.

Product Description

These modules can provide a generic USB device function to a microcontroller (MCU) with the following interfaces:

UMFT120DC: 8-bit 8051 interface, up to 3 bi-directional endpoints

UMFT121DC: SPI slave interface, up to 8 bi-directional endpoints

UMFT122DC: 8-bit 8051 interface, up to 8 bi-directional endpoints

Features
  • Micro-B USB connector to connect to USB host or Charger port
  • Allow bus-power or self-power configuration
  • LPC1114 Cortex®-M0 microcontroller for easy software development
  • Pushbutton and LEDs for HID application
  • In-system firmware upgradable
  • On-board prototype area for application development
Specifications
  • Function:USB 2.0 Host/Controller
  • Supplied Contents:Board(s)
  • Type:Interface
Parts

View in Parametric Search

UMFT120DCUMFT120DCBOARD EVAL FOR FT120 InterfaceUSB 2.0 Host/Controller-FT120RoHS
UMFT12XEVUMFT12XEVMAINBOARD FOR F12X InterfaceUSB 2.0 Host/ControllerYes, MCU, 32-BitFT120, FT121, FT122RoHS

View in Parametric Search