Print Print this page
 
Panasonic Electronic Components
FP Series
Panasonic Electronic Components
FT Series
 
Panasonic Electronic Components
NHG Series
  • Images

FT Series

High Temperature, Radial Leaded, Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The FT Series aluminum electrolytic capacitors feature low ESR.

Specifications
  • Applications:Automotive, High Temperature Reflow
  • Capacitance:390µF ~ 1200µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.413" (10.50mm)
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:850mA ~ 1.19A
  • Ripple Current @ Low Frequency:552.5mA ~ 833mA
  • Tolerance:±20%
  • Voltage - Rated:16V ~ 35V
Parts

View in Parametric Search

EEE-FT1V391UPEEE-FT1V391UPCAP ALUM 390UF 20% 35V SMD 390µF±20%35V-Radial, Can - SMDRoHS
EEE-FT1E561UPEEE-FT1E561UPCAP ALUM 560UF 20% 25V SMD 560µF±20%25V-Radial, Can - SMDRoHS
EEE-FT1V681UPEEE-FT1V681UPCAP ALUM 680UF 20% 35V SMD 680µF±20%35V-Radial, Can - SMDRoHS
EEE-FT1C821UPEEE-FT1C821UPCAP ALUM 820UF 20% 16V SMD 820µF±20%16V-Radial, Can - SMDRoHS
EEE-FT1E102UPEEE-FT1E102UPCAP ALUM 1000UF 20% 25V SMD 1000µF±20%25V-Radial, Can - SMDRoHS
EEE-FT1C122UPEEE-FT1C122UPCAP ALUM 1200UF 20% 16V SMD 1200µF±20%16V-Radial, Can - SMDRoHS

View in Parametric Search