USD
Print Print this page
 
EOS Power
WLT450 Series
FSP Technology Inc.
FSP220 and FSP250 Series
 
FSP Technology Inc.
MPC Series

FSP220 and FSP250 Series

Flex Power Supply

FSP Technology Inc.

FSP220 and FSP250 is an industrial level of switching power supply. The power supply comes to offer the total power capacity up to 250 Watts, and provides easy-swap cable management features, which makes it to be perfectly used in an industrial environment.

Features
  • Certified CB 62368-1 & CB 60950-1
  • Meet 80 Plus Bronze
  • Design for 5,000 Meter above sea level
  • Cable Management
  • High Reliability
  • Over Current Protection
  • Over Temperature Protection
Applications
  • Server
  • Workstation
  • Storage System
  • IPC Controller
Specifications
  • Efficiency:80%
  • Features:Standby Output, Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:4
  • Operating Temperature:50°C
  • Power (Watts):258W ~ 306W
  • Size / Dimension:5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm)
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:3.3V
  • Voltage - Output 2:5V
  • Voltage - Output 3:12V
  • Voltage - Output 4:-12V
Parts