USD
Print Print this page
 
EOS Power
WLT150 Series
FSP Technology Inc.
FSP100 and FSP150 Series
 
GlobTek, Inc.
TR9

FSP100 and FSP150 Series

100W ITE Power Supply

FSP Technology Inc.

This AC to DC switching power supply is a Class-I PSU and no-load power consumption less than 0.21W.

Features
  • Class-I design
  • Low profile
  • No load power consumption less than 0.21W
  • EN 55032 Class B radiated emission
  • High altitude 5000 meters operation
  • OTP, Brown out protection
Applications
  • Networking application
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1.85A ~ 8.35A
  • Efficiency:88% ~ 91%
  • Features:PFC, Universal Input
  • Minimum Load Required:Yes
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Standard Number:60950-1; 62368-1
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:500V
  • Voltage - Output 1:12V ~ 54V
Parts

View in Parametric Search

FSP100-P35-B19FSP100-P35-B19AC DC, 19V, 5.27A, OPEN FRAME 3"Open Frame190 ~ 264 VAC19VRoHS
FSP150-P24-A19FSP150-P24-A19AC DC, 19V, 7.9A, OPEN FRAME 2"XOpen Frame190 ~ 264 VAC19VRoHS
FSP150-P24-A54FSP150-P24-A54AC DC, 54V, 2.78A, OPEN FRAME 2"Open Frame190 ~ 264 VAC54VRoHS
FSP150-P24-A24FSP150-P24-A24AC DC, 24V, 6.25A, OPEN FRAME 2"Open Frame190 ~ 264 VAC24VRoHS
FSP150-P24-A12FSP150-P24-A12AC DC, 12V, 12.5A, OPEN FRAME 2"Open Frame190 ~ 264 VAC12VRoHS

View in Parametric Search