USD
Print Print this page
 
EOS Power
WLT150 Series
FSP Technology Inc.
FSP080 Series
 
Inventus Power
MTB080 Series

FSP080 Series

80W ITE Power Supply

FSP Technology Inc.

This AC to DC switching power supplies in a package of 2 x 4 inches is a Class-II PSU and no-load power consumption less than 0.21W. This PSU can deliver 80 watts continuous power at convection cooling and 50℃ operation temperature. Product is suitable for audio, video, display, information and networking application.

Features
  • Class-II design
  • Compact dimension
  • No load power consumption less than 0.21W
  • EN 55032 Class B radiated emission
  • High altitude 5000 meters operation
  • OTP, Brown out protection
Applications
  • Networking application
Specifications
  • Applications:ITE (Commercial), Medical
  • Approval Agency:CB, CE, cCSAus, FCC, UL, VCCI
  • Current - Output (Max):3.33A ~ 6.67A
  • Efficiency:88% ~ 90%
  • Features:Universal Input
  • Minimum Load Required:Yes
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):80W
  • Size / Dimension:4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
  • Standard Number:60601-1; 60950-1
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:12V ~ 24V
Parts

View in Parametric Search

FSP080-P24-A12FSP080-P24-A12AC DC, 12V, 6.67A, OPEN FRAME 2"Open Frame190 ~ 264 VAC12VRoHS
FSP080-P24-A24FSP080-P24-A24AC DC, 24V, 3.33A, OPEN FRAME 2"Open Frame190 ~ 264 VAC24VRoHS

View in Parametric Search