USD
Print Print this page
 
EOS Power
WLT60 Series
FSP Technology Inc.
FSP065 Series
 
GlobTek, Inc.
GTM

FSP065 Series

65W ITE Power Supply

FSP Technology Inc.

This AC to DC switching power supply is a compact Class-II PSU and no-load power consumption less than 0.21W. This PSU can deliver 65 watts continuous power at convection cooling and 50℃ operation temperature. Product is suitable for audio, video, display, information, and networking application.

Features
  • Class-II design
  • Compact dimension
  • No load power consumption less than 0.21W
  • EN 55032 Class B radiated emission
  • High altitude 5000 meters operation
  • OTP, Brown out protection
Specifications
  • Approval Agency:CB, CE, cCSAus, FCC, UL, VCCI
  • Current - Output (Max):1.2A ~ 13A
  • Efficiency:86% ~ 92%
  • Features:Universal Input
  • Minimum Load Required:Yes
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):65W
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:500V
  • Voltage - Output 1:5V ~ 54V
Parts

View in Parametric Search

FSP065-P24-A19FSP065-P24-A19AC DC, 19V, 3.42A, OPEN FRAME 2"Open Frame190 ~ 264 VAC19VRoHS
FSP065-P24-A24FSP065-P24-A24AC DC, 24V, 2.7A, OPEN FRAME 2"XOpen Frame190 ~ 264 VAC24VRoHS
FSP065-P24-A54FSP065-P24-A54AC DC, 54V, 1.2A, OPEN FRAME 2"XOpen Frame190 ~ 264 VAC54VRoHS
FSP065-P24-A12FSP065-P24-A12AC DC, 12V, 5.4A, OPEN FRAME 2"XOpen Frame190 ~ 264 VAC12VRoHS
FSP065-P35-A24FSP065-P35-A24AC DC, 24V, 2.7A, OPEN FRAME 3"XOpen Frame190 ~ 264 VAC24VRoHS
FSP065-P35-A12FSP065-P35-A12AC DC, 12V, 5.4A, OPEN FRAME 3"XOpen Frame190 ~ 264 VAC12VRoHS
FSP065-P35-A05FSP065-P35-A05AC DC, 5V, 13.0A, OPEN FRAME 3"XOpen Frame190 ~ 264 VAC5VRoHS

View in Parametric Search