USD
Print Print this page
 
Murata Electronics
5CCEG Series
Murata Electronics
FSDVA Series
 
Abracon LLC
Abracon LLC

FSDVA Series

Ferrite Inductors

Murata Electronics

Features
  • Resistant to mechanical stress
  • Various reliability conditions guaranteed for 1,000 hours
  • Lead coplanarity guaranteed within 0.1 mm
Applications :
  • Ideal for use as RF matching transformers for car tuners
Specifications
  • Height:0.217" (5.50mm)
  • Inductance:2.5mH
  • Mounting Type:Surface Mount
  • Package / Case:Nonstandard
  • Q @ Freq:25 @ 252kHz
  • Size / Dimension:0.228" L x 0.228" W (5.80mm x 5.80mm)
  • Tolerance:±5%
Parts