Print Print this page
 
Amphenol ICC
61885 Series
Amphenol ICC
FRJAE Series
 
Amphenol ICC
Modular Jacks
  • Images
  • Drawings

FRJAE Series

Shielded and Unshielded Modular Connector Jacks

Amphenol ICC

The FRJAE series of shielded and filtered connectors offers effective EMI control within standards RJ45 and RJ11 connector foot prints. EMI control is obtained through a completely shielded connector and/or with the use of high resistivity and high impedance ferrite block.

Specifications
  • Connector Type:Jack
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Contact Material:Phosphor Bronze
  • Housing Material:Thermoplastic
  • LED Color:Does Not Contain LED
  • Mounting Type:Through Hole
  • Number of Ports:1
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 85°C
  • Orientation:90° Angle (Right)
  • Tab Direction:Down
  • Termination:Solder
Parts

View in Parametric Search

FRJAE-418FRJAE-418CONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)11RoHS
FRJAE-468FRJAE-468CONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)11RoHS
FRJAE666FRJAE666CONN MOD JACK 6P6C R/A SHIELDED Jack6p6c (RJ11, RJ12, RJ14, RJ25)11RoHS
FRJAE-438FRJAE-438CONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)11RoHS
FRJAE448FRJAE448CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
FRJAE-408FRJAE-408CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
FRJAE-488FRJAE-488CONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)11RoHS

View in Parametric Search