Print Print this page
 
Kaga FEI America, Inc.
FRAM - I²C
Kaga FEI America, Inc.
FRAM - Parallel
 
Kaga FEI America, Inc.
FRAM - SPI
  • Images

FRAM - Parallel

Kaga FEI America, Inc.

Parallel reading and writing is available like SRAM. A battery is not necessary to keep data.

Datasheets:
Product Description

FRAM, has advantages of both ROM and RAM. It is good in high-speed writing, high endurance and low power operation. Fujitsu Semiconductor provides 16Kbit to 2Mbit products which support serial (I²C and SPI) and parallel interface.

Specifications
  • Access Time:150ns
  • Memory Format:FRAM
  • Memory Interface:Parallel
  • Memory Size:1Mb (128K x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:48-TFSOP (0.488", 12.40mm Width)
  • Supplier Device Package:48-TSOP
  • Technology:FRAM (Ferroelectric RAM)
  • Voltage - Supply:3V ~ 3.6V
  • Write Cycle Time - Word, Page:150ns
Parts
MB85R1001ANC-GE1MB85R1001ANC-GE1IC FRAM 1MBIT PARALLEL 48TSOP Non-VolatileFRAMFRAM (Ferroelectric RAM)1Mb (128K x 8)48-TFSOP (0.488", 12.40mm Width)RoHS