Print Print this page
 
TDK-Lambda Americas Inc
CCG15 and CCG30 Series Evaluation Board
TDK-Lambda Americas Inc
FQx-HQA-EVK-D0 Evaluation Board
 
TDK-Lambda Americas Inc
i3A Evaluation Board

FQx-HQA-EVK-D0 Evaluation Board

4.75” x 10” pcb Evaluation Board Accommodates Either an iDQ, FQA, or FQB Series Filter Module

TDK-Lambda Americas Inc

The FQx-HQX-EVK-D0 is a highly flexible carrier board for evaluating many of TDK-Lambda America’s power modules. The 4.75” x 10” pcb accommodates either an iDQ, FQA, or FQB series filter module and one or two standard 1/4 brick or 1/8 brick power modules (Note: Filter and Power modules are not included and needs to be ordered separately). Selected supporting external input and output components are pre-installed. The pcb allows for a wide variety of modification options – including jumper locations to test various grounding options, numerous capacitor locations, test points, paralleling, and more. Care should be taken to ensure the pre-installed capacitors are suitable for the unit being tested. Some power modules may require additional external input or output capacitors to function properly. With the COTs configuration shown, the board and modules have been subjected to a wide variety of qualification testing, including MIL-STD-810G.

Specifications
  • Board Type:Fully Populated
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:1, Non-Isolated
  • Supplied Contents:Board(s)
  • Voltage - Input:8.5V ~ 40V
Parts