USD
Print Print this page
 
Panasonic Electronic Components
FK Series
Panasonic Electronic Components
FP Series
 
Panasonic Electronic Components
FT Series
  • Images

FP Series

High Ripple Current, Radial Leaded Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The FP Series features large capacitance and a long lifetime rating up to 5000 hours @ 105°C.

Features
  • AEC-Q200 compliant
Specifications
  • Applications:Automotive
  • Capacitance:510µF ~ 2000µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lead Spacing:0.197" (5.00mm)
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:2.5A ~ 4A
  • Ripple Current @ Low Frequency:1.625A ~ 2.6A
  • Tolerance:±20%
  • Voltage - Rated:25V ~ 35V
Parts

View in Parametric Search

EEU-FP1V511EEU-FP1V511CAP ALUM 510UF 20% 35V THRUHOLE 510µF±20%35V68mOhm @ 100kHzRadial, CanRoHS
EEU-FP1V511BEEU-FP1V511BCAP ALUM 510UF 20% 35V THRUHOLE 510µF±20%35V68mOhm @ 100kHzRadial, CanRoHS
EEU-FP1E681BEEU-FP1E681BCAP ALUM 680UF 20% 25V THRUHOLE 680µF±20%25V68mOhm @ 100kHzRadial, CanRoHS
EEU-FP1E681EEU-FP1E681CAP ALUM 680UF 20% 25V THRUHOLE 680µF±20%25V68mOhm @ 100kHzRadial, CanRoHS
EEU-FP1V751BEEU-FP1V751BCAP ALUM 750UF 20% 35V THRUHOLE 750µF±20%35V52mOhm @ 100kHzRadial, CanRoHS
EEU-FP1V751EEU-FP1V751CAP ALUM 750UF 20% 35V THRUHOLE 750µF±20%35V52mOhm @ 100kHzRadial, CanRoHS
EEU-FP1V102EEU-FP1V102CAP ALUM 1000UF 20% 35V THRUHOLE1000µF±20%35V38mOhm @ 100kHzRadial, CanRoHS
EEU-FP1E102BEEU-FP1E102BCAP ALUM 1000UF 20% 25V THRUHOLE1000µF±20%25V52mOhm @ 100kHzRadial, CanRoHS
EEU-FP1V102BEEU-FP1V102BCAP ALUM 1000UF 20% 35V THRUHOLE1000µF±20%35V38mOhm @ 100kHzRadial, CanRoHS
EEU-FP1E102EEU-FP1E102CAP ALUM 1000UF 20% 25V THRUHOLE1000µF±20%25V52mOhm @ 100kHzRadial, CanRoHS
EEU-FP1V132BEEU-FP1V132BCAP ALUM 1300UF 20% 35V THRUHOLE1300µF±20%35V30mOhm @ 100kHzRadial, CanRoHS
EEU-FP1V132EEU-FP1V132CAP ALUM 1300UF 20% 35V THRUHOLE1300µF±20%35V30mOhm @ 100kHzRadial, CanRoHS
EEU-FP1E152BEEU-FP1E152BCAP ALUM 1500UF 20% 25V THRUHOLE1500µF±20%25V38mOhm @ 100kHzRadial, CanRoHS
EEU-FP1E152EEU-FP1E152CAP ALUM 1500UF 20% 25V THRUHOLE1500µF±20%25V38mOhm @ 100kHzRadial, CanRoHS
EEU-FP1E202EEU-FP1E202CAP ALUM 2000UF 20% 25V THRUHOLE2000µF±20%25V30mOhm @ 100kHzRadial, CanRoHS
EEU-FP1E202BEEU-FP1E202BCAP ALUM 2000UF 20% 25V THRUHOLE2000µF±20%25V30mOhm @ 100kHzRadial, CanRoHS

View in Parametric Search