USD
Print Print this page
 
Omron Automation and Safety
S8VK-X Series
Panasonic Industrial Automation Sales
FP-PS24 Series
 
Phoenix Contact
MINI Series - 24W, 30W
  • Images

FP-PS24 Series

24V DC Power Supplies

Panasonic Industrial Automation Sales

The FP-PS24 high-end power supply units can also be used under severe ambient conditions found in industrial automation, lighting engineering and medical technology. Even under harsh conditions, reliable operation is certain thanks to fanless convection cooling. The power supply units can also be mounted upside down if necessary. The FP-PS24-060E boasts an efficiency of 91.5% at an ambient temperature of 10°C to +70°C with no reduction in performance.

Datasheets:
Features
  • Up to 91.5% efficiency (FP-PS24-060E)
  • Current limiting and Short circuit save
  • High power density with minimal losses
  • Wide ambient temperature range from -10°C to +70°C, without performance loss
  • Safety approvals (IEC60950, UL60950, CSA22.2-60950, EN60950) tested by CSA
  • Protection class II, without grounding
  • Easy mounting and wiring
  • Extremely compact with optimal air cooling
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CSA
  • Current - Output (Max):1A
  • Efficiency:88%
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C
  • Power (Watts):24W
  • Size / Dimension:4.15" L x 1.18" W x 2.95" H (105.5mm x 30.0mm x 75.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Output 1:24V
Parts