USD
Print Print this page
 
Fox Electronics
FOX914 Series
Fox Electronics
FOX924 Series
 
Fox Electronics
T3HN Series
  • Images
  • Drawings

FOX924 Series

Crystal, TCXO, HCMOS, 4-SMD, No Lead

Fox Electronics

The FOX924 Series is a surface mount, ultra miniature, temperature compensated crystal oscillator.

Product Description

Fox Electronics' 3.3V FOX924 series oscillators eliminate the need for supplementary external circuitry to obtain an HCMOS output. They are ideal for timing requirements in applications such as radio frequency identification (RFID) readers, utility metering, wireless telecommunications, GPS, data transfer, test equipment, and measurement equipment. These oscillators offer significantly tighter stabilities than traditional oscillators.

Features
  • 3.3V Operation
  • 1.5mm Height Max
  • HCMOS Output
Specifications
  • Base Resonator:Crystal
  • Current - Supply (Max):6mA
  • Frequency:10MHz ~ 27MHz
  • Frequency Stability:±2.5ppm
  • Height - Seated (Max):0.059" (1.50mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-30°C ~ 85°C
  • Output:HCMOS
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.197" L x 0.126" W (5.00mm x 3.20mm)
  • Type:TCXO
  • Voltage - Supply:3.3V
Parts

View in Parametric Search

FT5HNBPK25.0-T1FT5HNBPK25.0-T1XTAL OSC TCXO 25.0000MHZ HCMOS CrystalTCXO25MHz-4-SMD, No LeadRoHS
FT5HNBPK12.0-T1FT5HNBPK12.0-T1XTAL OSC TCXO 12.0000MHZ HCMOS CrystalTCXO12MHz-4-SMD, No LeadRoHS
FT5HNBPK10.0-T1FT5HNBPK10.0-T1XTAL OSC TCXO 10.0000MHZ HCMOS CrystalTCXO10MHz-4-SMD, No LeadRoHS
FT5HNBPK20.0-T1FT5HNBPK20.0-T1XTAL OSC TCXO 20.0000MHZ HCMOS CrystalTCXO20MHz-4-SMD, No LeadRoHS
FT5HNBPK14.7456-T1FT5HNBPK14.7456-T1XTAL OSC TCXO 14.7456MHZ HCMOS CrystalTCXO14.7456MHz-4-SMD, No LeadRoHS
FT5HNBPK16.0-T1FT5HNBPK16.0-T1XTAL OSC TCXO 16.0000MHZ HCMOS CrystalTCXO16MHz-4-SMD, No LeadRoHS
FT5HNBPK27.0-T1FT5HNBPK27.0-T1XTAL OSC TCXO 27.0000MHZ HCMOS CrystalTCXO27MHz-4-SMD, No LeadRoHS
FT5HNBPK12.288-T1FT5HNBPK12.288-T1XTAL OSC TCXO 12.2880MHZ HCMOS CrystalTCXO12.288MHz-4-SMD, No LeadRoHS
FT5HNBPK19.44-T1FT5HNBPK19.44-T1XTAL OSC TCXO 19.4400MHZ HCMOS CrystalTCXO19.44MHz-4-SMD, No LeadRoHS

View in Parametric Search