USD
Print Print this page
 
ON Semiconductor
FODM121, 124, 2701, 2705 Series
ON Semiconductor
FODM217 Series
 
ON Semiconductor
FODM452, FODM453 Series
  • Images

FODM217 Series

Single Channel, DC Sensing Input, Phototransistor Optocoupler

ON Semiconductor

The FODM217 Series single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor.

Features
Applications
  • Primarily Suited for DC-DC Converters
  • For Ground Loop Isolation, Signal to Noise Isolation
  • Communications - Adapters, Chargers
  • Consumer - Appliances, Set Top Boxes
  • Industrial - Power Supplies, Motor Control, Programmable Logic Control
Specifications
  • Current - DC Forward (If) (Max):50mA
  • Current - Output / Channel:50mA
  • Input Type:DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 110°C
  • Output Type:Transistor
  • Package / Case:4-SOIC (0.173", 4.40mm Width)
  • Rise / Fall Time (Typ):2µs, 3µs
  • Supplier Device Package:4-SOP
  • Turn On / Turn Off Time (Typ):3µs, 3µs
  • Vce Saturation (Max):400mV
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:3750Vrms
  • Voltage - Output (Max):80V
Parts

View in Parametric Search

FODM217DFODM217DOPTOISO 3.75KV 1CH TRANS 4SOP 13750Vrms300% @ 5mA600% @ 5mA4-SOIC (0.173", 4.40mm Width)
FODM217AFODM217AOPTOISO 3.75KV 1CH TRANS 4SOP 13750Vrms80% @ 5mA160% @ 5mA4-SOIC (0.173", 4.40mm Width)
FODM217CFODM217C4 PIN TRANSISTOR OUTPUT MFP 13750Vrms200% @ 5mA400% @ 5mA4-SOIC (0.173", 4.40mm Width)RoHS
FODM217DVFODM217DVPHOTOTRANSISTOR OPTO 13750Vrms300% @ 5mA600% @ 5mA4-SOIC (0.173", 4.40mm Width)RoHS
FODM217AVFODM217AVPHOTOTRANSISTOR OPTO 13750Vrms80% @ 5mA160% @ 5mA4-SOIC (0.173", 4.40mm Width)RoHS
FODM217BVFODM217BVPHOTOTRANSISTOR OPTO 13750Vrms130% @ 5mA260% @ 5mA4-SOIC (0.173", 4.40mm Width)RoHS
FODM217CVFODM217CVPHOTOTRANSISTOR OPTO 13750Vrms200% @ 5mA400% @ 5mA4-SOIC (0.173", 4.40mm Width)RoHS
FODM217AR2FODM217AR24 PIN TRANSISTOR OUTPUT MFP 13750Vrms80% @ 5mA160% @ 5mA4-SOIC (0.173", 4.40mm Width)RoHS
FODM217DR2FODM217DR24 PIN TRANSISTOR OUTPUT MFP 13750Vrms300% @ 5mA600% @ 5mA4-SOIC (0.173", 4.40mm Width)RoHS

View in Parametric Search