USD
Print Print this page
 
Schaffner EMC Inc.
FN 9222 Series
Schaffner EMC Inc.
FN 9222E Series
 
Schaffner EMC Inc.
FN 9226 Series
  • Images

FN 9222E Series

Power Entry Connector Receptacles

Schaffner EMC Inc.

The FN 9222E IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor and integrated earth line choke. Choosing the FN 9222E product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances.

Datasheets:
Product Description

Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features
  • Rated currents up to 20A
  • Excellent performance/size ratio
  • Optional medical versions (B type) according to IEC/EN 60601-1
  • Snap in versions (S and S1 type)
  • Hot inlet versions (H1 type)
  • Optional overvoltage protection (Z type)
  • Rear/front or snap in mounting
  • Wide mounting flanges available
Applications;
  • Portable electrical and electronic equipment
  • Small to medium sized machines and household equipment
  • Single phase power supplies, switch mode power supplies
  • Test and measurement equipment
  • Medical equipment
  • Rack mounting equipment
Specifications
  • Accomodates a Fuse:No
  • Connector Type:Receptacle, Male Blades
  • Current - UL:1A ~ 15A
  • Ingress Protection:IP40
  • Material Flammability Rating:UL94 V-2
  • Number of Positions:3
  • Termination:Quick Connect - 0.250" (6.3mm)
  • Voltage - UL:250VAC
Parts

View in Parametric Search

FN9222ESB-15-06FN9222ESB-15-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ESB-12-06FN9222ESB-12-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222EU-1-06FN9222EU-1-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ER-10-06FN9222ER-10-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222EU-6-06FN9222EU-6-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ES-3-06FN9222ES-3-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222E-3-06FN9222E-3-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222EB-6-06FN9222EB-6-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ES1R-6-06FN9222ES1R-6-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222EU-10-06FN9222EU-10-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222EU-3-06FN9222EU-3-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222EB-10-06FN9222EB-10-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222EB-3-06FN9222EB-3-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ES1-6-06FN9222ES1-6-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ES-6-06FN9222ES-6-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ER-8-06FN9222ER-8-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ES1-8-06FN9222ES1-8-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ES1R-8-06FN9222ES1R-8-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222EU-12-06FN9222EU-12-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ESR-10-06FN9222ESR-10-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222E-15-06FN9222E-15-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222EB-15-06FN9222EB-15-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ER-15-06FN9222ER-15-06PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
FN9222ER-15-06HIFN9222ER-15-06HIPWR ENT RCPT IEC320-C16 PANEL QCIEC 320-C16Receptacle, Male Blades--RoHS
FN9222E-15-06HIFN9222E-15-06HIPWR ENT RCPT IEC320-C16 PANEL QCIEC 320-C16Receptacle, Male Blades--RoHS

View in Parametric Search

Associated Product
Schaffner EMC Inc. IL13-US1-SVT-3100-183
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords