USD
Print Print this page
 
Schaffner EMC Inc.
FN 2410 and FN 2412 Series
Schaffner EMC Inc.
FN 2450 Series
 
Schaffner EMC Inc.
FN 251 Series
  • Images

FN 2450 Series

EMC Single Phase Line Filters

Schaffner EMC Inc.

Chassis mount with terminal block style terminations.

Datasheets:
Product Description

The embedded terminals from Schaffner guarantee user-friendly handling and reliable, long lasting electrical connection. Captive hinged protective covers contribute to overall safety by offering protection against unintended contact with life conductors. They are included in the standard scope of delivery without any extra cost. Very low leakage current values make the filters suitable for grids with very tough requirements or sensitive GFCIs, and for applications which set value on safety and reliability. FN 2450 feature an ecologically conscious construction without the use of potting compound or banned substances (RoHS). Used raw materials can be easily separated at the end of the product life time for proper and environmentally safe disposal.

Features
  • Light weight plastic enclosure design
  • Very low filter leakage current
  • Hinged safety covers
  • Embedded filter terminals
  • Different performance levels
  • Environmental friendly design without potting compound
Applications:
  • Electrical and electronic equipment
  • Test and measurement devices
  • Medical devices
  • Industrial automation
  • Small machines
  • Office automation equipment
Specifications
  • Applications:General Purpose
  • Approval Agency:CSA, ENEC, UR
  • Configuration:Single Stage
  • Current:6A ~ 20A
  • Filter Type:Single Phase
  • Frequency - Operating:DC ~ 400Hz
  • Inductance:1.84mH ~ 940µH
  • Mounting Type:Chassis Mount
  • Operating Temperature:-25°C ~ 100°C
  • Termination Style:Terminal Block
  • Voltage - Rated AC:250V
Parts

View in Parametric Search

FN2450B-20-61FN2450B-20-61LINE FILTER 250VAC 20A CHASS MNTSingle PhaseSingle Stage-250VRoHS
FN2450F-20-61FN2450F-20-61LINE FILTER 250VAC 20A CHASS MNTSingle PhaseSingle Stage-250VRoHS
FN2450G-6-61FN2450G-6-61LINE FILTER 250VAC 6A CHASS MNT Single PhaseSingle Stage-250VRoHS
FN2450B-10-61FN2450B-10-61LINE FILTER 250VAC 10A CHASS MNTSingle PhaseSingle Stage-250VRoHS
FN2450F-6-61FN2450F-6-61LINE FILTER 250VAC 6A CHASS MNT Single PhaseSingle Stage-250VRoHS
FN2450B-16-61FN2450B-16-61LINE FILTER 250VAC 16A CHASS MNTSingle PhaseSingle Stage-250VRoHS
FN2450F-10-61FN2450F-10-61LINE FILTER 250VAC 10A CHASS MNTSingle PhaseSingle Stage-250VRoHS
FN2450G-20-61FN2450G-20-61LINE FILTER 250VAC 20A CHASS MNTSingle PhaseSingle Stage-250VRoHS
FN2450G-10-61FN2450G-10-61LINE FILTER 250VAC 10A CHASS MNTSingle PhaseSingle Stage-250VRoHS

View in Parametric Search