USD
Print Print this page
 
Hirose Electric Co Ltd
FH52 Series
JST Sales America Inc.
FMN Series
 
Kyocera International Inc. Electronic Components
6200, Kyocera Series

FMN Series

0.039" (1.00mm) LIF FFC/FPC Connectors

JST Sales America Inc.

The FMN Series is a low insertion force (LIF), compact connector, requiring half the insertion force of JST's conventional FFC connectors but retaining stable contact performance. Both surface mount and through hole types are available.

Datasheets:
Features
  • Surface mount Type connectors have heat-resistant housings so that solder reflow is possible
Specifications
  • Cable End Type:Straight
  • Contact Finish:Tin
  • Contact Material:Phosphor Bronze
  • Current Rating (Amps):0.5A
  • FFC, FCB Thickness:0.30mm
  • Features:Low Insertion Force (LIF)
  • Flat Flex Type:FFC
  • Housing Color:Black
  • Housing Material:Polyamide (PA6T), Nylon 6T
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 30
  • Operating Temperature:-25°C ~ 85°C
  • Packaging:Tape & Reel (TR)
  • Pitch:0.039" (1.00mm)
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

10FMN-SMT-A-TF(LF)(SN)10FMN-SMT-A-TF(LF)(SN)CONN FFC TOP 10POS 1.00MM R/A FFCSurface Mount, Right AngleContacts, Top10RoHS
10FMN-BMTTN-A-TF(LF)(SN)10FMN-BMTTN-A-TF(LF)(SN)CONN FFC VERT 10POS 1.00MM SMD FFCSurface MountContacts, Vertical - 1 Sided10RoHS
14FMN-SMT-A-TF(LF)(SN)14FMN-SMT-A-TF(LF)(SN)CONN FFC TOP 14POS 1.00MM R/A FFCSurface Mount, Right AngleContacts, Top14RoHS
04FMN-SMT-A-TF(LF)(SN)04FMN-SMT-A-TF(LF)(SN)CONN FFC TOP 4POS 1.00MM R/A FFCSurface Mount, Right AngleContacts, Top4RoHS
04FMN-BMTTN-A-TF(LF)(SN)04FMN-BMTTN-A-TF(LF)(SN)CONN FFC VERT 4POS 1.00MM SMD FFCSurface MountContacts, Vertical - 1 Sided4RoHS
04FMN-BMT-A-TF(LF)(SN)04FMN-BMT-A-TF(LF)(SN)CONN FFC VERT 4POS 1.00MM SMD FFCSurface MountContacts, Vertical - 1 Sided4RoHS
06FMN-SMT-A-TF(LF)(SN)06FMN-SMT-A-TF(LF)(SN)CONN FFC TOP 6POS 1.00MM R/A FFCSurface Mount, Right AngleContacts, Top6RoHS
05FMN-BMTTN-A-TF(LF)(SN)05FMN-BMTTN-A-TF(LF)(SN)CONN FFC VERT 5POS 1.00MM SMD FFCSurface MountContacts, Vertical - 1 Sided5RoHS
07FMN-SMT-A-TF(LF)(SN)07FMN-SMT-A-TF(LF)(SN)CONN FFC TOP 7POS 1.00MM R/A FFCSurface Mount, Right AngleContacts, Top7RoHS
06FMN-BMTTN-A-TF(LF)(SN)06FMN-BMTTN-A-TF(LF)(SN)CONN FFC VERT 6POS 1.00MM SMD FFCSurface MountContacts, Vertical - 1 Sided6RoHS
08FMN-SMT-A-TF(LF)(SN)08FMN-SMT-A-TF(LF)(SN)CONN FFC TOP 8POS 1.00MM R/A FFCSurface Mount, Right AngleContacts, Top8RoHS
08FMN-BMT-A-TF(LF)(SN)08FMN-BMT-A-TF(LF)(SN)CONN FFC VERT 8POS 1.00MM SMD FFCSurface MountContacts, Vertical - 1 Sided8RoHS
10FMN-BMT-A-TF(LF)(SN)10FMN-BMT-A-TF(LF)(SN)CONN FFC VERT 10POS 1.00MM SMD FFCSurface MountContacts, Vertical - 1 Sided10RoHS
12FMN-SMT-A-TF(LF)(SN)12FMN-SMT-A-TF(LF)(SN)CONN FFC TOP 12POS 1.00MM R/A FFCSurface Mount, Right AngleContacts, Top12RoHS
12FMN-BMT-A-TF(LF)(SN)12FMN-BMT-A-TF(LF)(SN)CONN FFC VERT 12POS 1.00MM SMD FFCSurface MountContacts, Vertical - 1 Sided12RoHS
30FMN-BMT-A-TF(LF)(SN)30FMN-BMT-A-TF(LF)(SN)CONN FFC VERT 30POS 1.00MM SMD FFCSurface MountContacts, Vertical - 1 Sided30RoHS
16FMN-SMT-A-TF(LF)(SN)16FMN-SMT-A-TF(LF)(SN)CONN FFC TOP 16POS 1.00MM R/A FFCSurface Mount, Right AngleContacts, Top16RoHS
16FMN-BMTTR-A-TB(LF)(SN)16FMN-BMTTR-A-TB(LF)(SN)CONN FFC VERT 16POS 1.00MM SMD FFCSurface MountContacts, Vertical - 1 Sided16RoHS

View in Parametric Search