Print Print this page
 
METZ CONNECT USA Inc.
FM202xxVBDN
METZ CONNECT USA Inc.
FM202xxVBNN
 
METZ CONNECT USA Inc.
FM20BxxVBDN

FM202xxVBNN

0.100" (2.54mm) Pitch Surface Mount Female Connector

METZ CONNECT USA Inc.

The female connector strip may be referred to as the counterpart of the multi-pin connector, since the female connector strip contains the spring contacts matching the multi-pin connector. Thanks to its soldering contacts, the female connector strip is suited for assembly on a PCB.

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Fastening Type:Push-Pull
  • Ingress Protection:IP00
  • Insulation Color:Black
  • Insulation Height:0.280" (7.10mm)
  • Insulation Material:Polyethylene Terephthalate (PET), Polyester
  • Mounting Type:Surface Mount
  • Number of Positions:4 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

FM20206VBNNFM20206VBNNRECEPTACLE, SMT, SINGLE ROW, .10ReceptacleFemale SocketBoard to Board6RoHS
FM20204VBNNFM20204VBNNRECEPTACLE, SMT, SINGLE ROW, .10ReceptacleFemale SocketBoard to Board4RoHS

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets