USD
Print Print this page
 
Fluke Electronics
Fluke FL62MAX+/323/1AC Kit
Fluke Electronics
Fluke T3000 FC Wireless Temperature Module
 
Fluke Electronics
Fluke VT04A Visual IR Thermometer
  • Images

Fluke T3000 FC Wireless Temperature Module

FLK-T3000 FC Fluke T3000 FC Wireless Temperature Module

Fluke Electronics

The Fluke t3000 FC Wireless K-Type Temperature Module is one member of a family of wireless test tools that let you share test data using the Fluke Connect™ app with ShareLive™ video call. Fluke Connect Wireless Test Tools put tools, not your body, near live electrical panels. It's simple. Connect the t3000 FC wireless temperature module, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect Wireless Multimeter or a portable PC from a safe distance. The Fluke Connect test tools can send measurement data to your smartphone, so you can save and share measurements from the field with your team anytime, from anywhere.

Features
Contents:
  • Fluke t3000 Thermocouple Thermometer
  • 80PK-1 K-Type Bead Thermocouple
  • Magnetic hanging strap
  • Other K-Type temperature probes also available
Specifications
  • Battery Cell Size:AA (2)
  • Display Type:LCD
  • Features:Backlight, Memory
  • Includes:Battery, Holder
  • Input Type:Thermocouple
  • Probe Type:K
  • Temperature Display:
  • Temperature Range:-200 ~ 1372°C
  • Type:Handheld
Parts
Associated Product
Fluke Electronics FLK-T3000FC KIT
Category: Test, Tools, Other Products-Test and Measurement-Equipment - Combination Sets