USD
Print Print this page
 
Fluke Electronics
Fluke 27II and Fluke 28II
Fluke Electronics
Fluke 287 Series
 
Fluke Electronics
Fluke 289 Series
  • Images

Fluke 287 Series

True-RMS Electronics Logging Multimeter with TrendCapture

Fluke Electronics

The Fluke 287 True-RMS electronics logging multimeter with TrendCapture quickly documents design performance and graphically displays what happened.

Product Description

The Fluke 287 model's unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The Fluke 287 packs more accuracy and convenience into a handheld multimeter than ever before.

The 287 model has a large 50,000 count, 1/4 VGA display with white backlight. Multiple sets of measurement information can be simultaneously displayed at the same time.

Features
  • Large 50,000 count, 1/4 VGA display with white backlight
  • Logging function with TrendCapture. Useful for characterizing the performance of a design or for unattended monitoring while in the field.
  • Review logged readings without needing a PC
  • Saved measurements allow you to name and recall measurements made in the field
  • Multi-lingual interface
  • Multiple logging sessions possible without download
  • 0.025% basic DC accuracy
  • 100kHz AC bandwidth
  • Real time clock for automatic time stamping of saved readings
  • True-RMS AC voltage and current for accurate measurements on complex signals or non linear loads
  • Measure up to 10A (20A for 30 seconds)
  • 50mF capacitance range
  • Temperature function
  • Relative mode to remove test lead resistance from low ohms or capacitance measurements
  • Peak capture to record transients as fast as 250µs
Specifications
  • Display Count:50000
  • Display Digits:4.5
  • Display Type:LCD, Bar Graph
  • Features:Auto Off, Backlight, Data Logging (Internal Memory), Hold, Min/Max
  • Function:Voltage, Current, Resistance, Capacitance, Temperature, Frequency
  • Functions, Extra:Continuity, dB, Diode Test
  • Ranging:Auto
  • Response:True RMS
  • Style:Handheld
  • Type:Digital (DMM)
Parts

View in Parametric Search

FLUKE-287FLUKE-287DMM TRUE RMS 50000CNT W/BCKLGHT HandheldDigital (DMM)4.5LCD, Bar Graph
FLUKE-287/FVFFLUKE-287/FVFCOMBO KIT DMM & ACCESSORY HandheldDigital (DMM)4.5LCD, Bar Graph

View in Parametric Search

Associated Product
Fluke Electronics TL71
Category: Test, Tools, Other Products-Test and Measurement-Test Leads - Banana, Meter Interface
Fluke Electronics 80BK-A
Category: Test, Tools, Other Products-Test and Measurement-Test Leads - Thermocouples, Temperature Probes
Fluke Electronics 80AK-A
Category: Test, Tools, Other Products-Test and Measurement-Accessories
Fluke Electronics 943121
Category: Power, Circuit Protection-Circuit Protection-Fuses, Circuit Breakers, Inrush Current Limiters-Fuses, Specialty, Electrical
Fluke Electronics TL910
Category: Test, Tools, Other Products-Test and Measurement-Test Leads - Banana, Meter Interface
Fluke Electronics I400
Category: Test, Tools, Other Products-Test and Measurement-Equipment - Electrical Testers, Currect Probes
Fluke Electronics TLK287
Category: Test, Tools, Other Products-Test and Measurement-Test Leads - Kits, Assortments