USD
Print Print this page
 
ABB Power Electronics Inc.
FLT007A0
ABB Power Electronics Inc.
FLTR Series
 
Altran Magnetics, LLC
AMI-11A Series
  • Images

FLTR Series

Power Line Filters

ABB Power Electronics Inc.

Board level through hole mounting

Product Description

FLTR filter series is available in current ratings of 5A, 10A and 20A. These filter modules are designed to reduce the conducted common mode and differential mode noise on input or output lines of high frequency switching power supplies. They provide high insertion loss throughout the frequency range regulated by the US Federal Communications Commission (FCC) and the International Special Committee on Radio Interference (CISPR) for conducted emissions.

Features
  • Optimized for high frequency dc-dc modules
  • Available in 5A, 10A and 20A
  • Exceptional thermal performance
  • Designed to meet class B CISPR limits
Applications
  • Enterprise equipment
  • Intermediate bus voltage application
  • Wireless equipment
  • Access and optical network equipment
  • Distributed power architectures
Specifications
  • Applications:General Purpose
  • Current:5A ~ 20A
  • Filter Type:Single Phase
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C
  • Termination Style:PC Pins
  • Voltage - Rated DC:75V
Parts

View in Parametric Search

FLTR75V05ZFLTR75V05ZLINE FILTER 75VDC 5A TH Single PhaseTwo Stage75V-RoHS
FLTR100V10ZFLTR100V10ZLINE FILTER 75VDC 10A TH Single PhaseTwo Stage75V-RoHS
FLTR100V20ZFLTR100V20ZLINE FILTER 75VDC 20A TH Single PhaseThree Stage75V-RoHS

View in Parametric Search